Philips 8719514465152 Limbali Ceiling Floodlight GU10 White Adjustable Heads

MPN
8719514465152
Brand
Philips
Order Code
05-9527
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £16.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Philips Limbali 8719514465152 Ceiling Floodlight in white is designed for indoor lighting. This ceiling spotlight features a GU10 fitting, offering focused illumination. It is ideal for enhancing specific areas or objects within a room.
Type Ceiling floodlight
Colour White
Voltage 230V
Energy efficiency rating n.a
Base GU10
Light bulb included No
Number of bulbs 2

Reviews

Be the first to submit a review

Trustpilot