Philips 8719514440937 Hue Tap Dial Switch Black Wireless Mountable

MPN
8719514440937
Brand
Philips
Order Code
05-9519
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Housing colour:

    Black White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £53.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Philips Lighting's Hue Tap dial switch EU Black, model 8719514440937, provides wireless control of LED lights. This remote control switch allows easy management of lighting settings from a distance. Ideal for creating dynamic lighting schemes in homes or offices, it offers convenience and flexibility.
Type Wireless switch
Housing colour Black
Energy efficiency rating n.a
Data exchange Bidirectional (bi)
Height/depth 20mm
Housing Material Plastic
Length 60mm
Nominal Voltage 3V
Power supply (LOV) battery-powered
Rack size 483 mm (19")mm
Screen size diagonal 1.0inch
Series Hue
Transfer Standard (Smart Home) ZigBee
Width 60mm

Reviews

Be the first to submit a review

Trustpilot