Philips 8719514396890 Donutclip USB LED Clip Lamp 3W White 1pc

MPN
8719514396890
Brand
Philips
Order Code
05-9508
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £31.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Philips Lighting offers the Donutclip DSK201 PT, an LED clip lamp with a 3 W white LED light. This versatile USB light is perfect for use as a desk light, bedside lamp, or bedroom light. Ideal for focused lighting in various settings, it is suitable for table, bedside, or dining room lighting applications.
Type USB light
Dimmable No
Power 3W
Base LED
Bulb Type LED (monochrome)
Colour White
Colour temperature (Kelvin) 4000K
Depth 100mm
IP Rating IP20
Length 0mm
Light bulb included Yes
Material Metal
Operating Voltage 5V
Protection Class III
Rating per bulb 3.0000000000000W
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot