Philips 8719514385801 LED Bridge Wall Light Anthracite 1x42W 230 Outdoor

MPN
8719514385801
Brand
Philips
EAN-13
8719514385801
Order Code
19-5141
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £51.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

Philips 8719514385801 is an advanced outdoor light fitting known for its robust construction and efficient performance. Designed for durability, the Philips Bridge Wall Light Anthracite delivers a substantial output of 42 watts, making it suitable for both residential and commercial outdoor applications. Its anthracite finish ensures it blends seamlessly with various architectural styles, while its IP rating guarantees protection against environmental elements. This wall light is ideal for enhancing the safety and aesthetic appeal of pathways, gardens, and building exteriors, providing reliable illumination in outdoor settings. Engineers and designers favour this model for its compatibility with standard 230V power systems and low maintenance requirements.
Type Wall light
IP Rating IP44
12NC Logistic code(s) 915003761405
AC input frequency 50 - 60 Hz
AC input voltage 50–60 ??
Base E-27
Bulb lifetime 10000 h
Bulb technology N
Bulb Type Light bulb
Bulb(s) included No
Centerpiece included No
Colour Anthracite
Compatible bulb energy efficiency classes D, E
Compatible bulb energy efficiency classes (old) A, A+, B, C, D, E
Depth 1010.00mm
Dimensions (L x W x H) 11.8 x 10.1 x 21.2 cm
Eye comfort No
Fitting/cap type E27
Height 21.2cm
Housing Material Metal
Input Voltage 50–60 ??
International Protection (IP) code IP44
Length 11.8cm
Light bulb included No
Lighting style Contemporary
Material Aluminium
Net weight 889g
No. of bulbs 1
Number of bulbs 1 bulb(s)
Package depth 118mm
Package gross weight 1.23kg
Package height 25.6mm
Package net weight 890g
Package weight 1.23kg
Package width 13.2mm
Power source type AC
Product colour Anthracite
Product Type Wall light
Protection Class II
Quantity per pack 1 pc(s)
Rating per bulb 42W
Suitable for outdoor areas Garden
Suitable location Garden
Weatherproof Yes
Weight 0.89kg
Width 10.1cm

Reviews

Be the first to submit a review

Trustpilot