Philips Lighting's 871951438276300 LED outdoor floodlight provides a warm white light with a brightness of 2300 lumens through its built-in 20.5 W LED. This Hue White Welcome floodlight features wireless and remote control capabilities, adding convenience to outdoor lighting. It is typically used for illuminating gardens, driveways, and building exteriors.
| Type |
LED outdoor floodlight |
| IP Rating |
IP44 |
| Power |
20.5W |
| 12NC Logistic code(s) |
915005731602 |
| AC input frequency |
50 - 60 Hz |
| AC input voltage |
220-240 V |
| Adjustable spot head |
Yes |
| Base |
Built-in LED |
| Bulb lifetime |
25000 h |
| Bulb power |
20.5 W |
| Bulb technology |
Y |
| Bulb Type |
LED (monochrome) |
| Bulb voltage |
24 V |
| Centerpiece included |
Yes |
| Colour |
Warm white |
| colour Rendering Index (CRI) |
80 |
| Colour rendering index (Ra) |
80 |
| Colour temperature (max) |
2700 K |
| Colour temperature (min) |
2700 K |
| Data exchange |
Bidirectional (bi) |
| Depth |
220mm |
| Dimmable |
Yes |
| Dimmable with Hue app & switch |
Yes |
| Energy efficiency class |
E |
| Energy efficiency rating |
n.rel. |
| Equivalent bulb power |
80 W |
| Factory colour |
Black |
| Fitting/cap type |
Non-changeable bulb(s) |
| Fixture dimmable |
Yes |
| Height |
153mm |
| Housing Material |
Metal |
| Input Voltage |
Interall 220–240 |
| International Protection (IP) code |
IP44 |
| Length |
160mm |
| Light colour |
Warm white |
| Light source replaceable |
No |
| Lighting style |
Contemporary |
| Luminous Flux |
2600lm |
| Material |
Metal |
| Net weight |
1.2kg |
| Number of accessories (max) |
12 |
| Number of bulbs |
2 bulb(s) |
| Operating Voltage |
230V |
| Package depth |
205mm |
| Package gross weight |
1.45kg |
| Package height |
215mm |
| Package net weight |
1.2kg |
| Package weight |
1.45kg |
| Package width |
265mm |
| Product colour |
Black |
| Product lifespan approx |
25000h |
| Protection Class |
I |
| Quantity per pack |
1 pc(s) |
| Rated lifetime |
25000 h |
| Replacement bulb power (max) |
20.5 W |
| Series |
Hue |
| Suitable location |
Garden |
| Total luminous flux |
2600lm |
| Transfer Standard (Smart Home) |
ZigBee |
| Weight |
1200g |
| Width |
220mm |