Philips 871951437192700 LED Bulb E14 6W=60W Warm White 50x86mm 1pc

MPN
871951437192700
Brand
Philips
EAN-13
8719514371927
Order Code
06-1099
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £6.47 £5.50
10+ £5.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

Philips Lighting's LED (monochrome) reflector bulb, model number 871951437192700, offers a warm white light equivalent to a 60 W bulb while using only 6 W of power. This energy-efficient, E14 base bulb, measuring 50 mm in diameter and 86 mm in length, is ideal for domestic lighting applications, providing focused illumination. Its compact size and efficiency make it suitable for use in various settings such as reading lights, accent lighting, or small lamps
Type Reflector bulb
Colour Silver
Dimmable No
Base E14
Operating Voltage 230V
12NC Logistic code(s) 929002965591
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Beam angle (max) 120°
Bulb current 52mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 6 W
Bulb shape Reflector
Bulb Type LED
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700K
Current Consumption 90mA
Depth 86mm
Diameter 50mm
Dim (Ø x L) 50 mm x 86 mm
EAN/UPC/GTIN (packaging) 8719514371927
Energy efficiency class F
Energy efficiency rating F (A - G)
EOC code 871951437192700
Equivalent bulb power 50 W
Equivalent to power rating 60W
Eye comfort Yes
Fitting/cap type E14
Height 8.6mm
Housing Material Plastic
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 86mm
Light colour Warm white
Light distribution Non-directional
Luminous efficacy 106 lm/W
Luminous Flux 640.00lm
Material Plastic
Number of switch cycles 15000
Operated via CB
Package depth 5.3mm
Package gross weight 80g
Package height 12.7mm
Package net weight 60g
Package width 6.3mm
Placement supported Indoor
Power Factor 0.51
Product lifespan approx 15000h
Product title LED 60W R50 E14 WW 120D ND SRT4
Radiation Angle 0°
Rated lifetime 15000 h
Rated luminous flux 640lm
Rated power 6 W
Rating 6W
Start-up time 0.5 s
Total luminous flux 640.00lm
Warm-up time to 60% light 0.5 s
Weight 56g
Width 5mm

Reviews

Be the first to submit a review

Trustpilot