Philips 871951436136200 LED Warm White 4.5W E-27 32x106mm 1pc

MPN
871951436136200
Brand
Philips
EAN-13
8719514361362
Order Code
06-1095
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.99
10+ £5.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

Philips Lighting manufactures the Classic LED T30 Stablampe, which is a monochrome LED bulb with an E-27 socket that consumes 4.5 W, equivalent to a 40 W incandescent bulb. It emits a warm white light, ideal for creating a cosy atmosphere in residential and hospitality settings. The bulb has a rod shape and measures 32 mm in diameter by 106 mm in length.
Type Rod shape
Colour Clear
Dimmable No
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929003091591
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb current 40mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 4.5 W
Bulb size T30
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700K
Current Consumption 40mA
Depth 106mm
Diameter 32mm
Dim (Ø x L) 32 mm x 106 mm
EAN/UPC/GTIN (packaging) 8719514361362
Energy efficiency class F
Energy efficiency rating F (A - G)
EOC code 871951436136200
Equivalent bulb power 40 W
Equivalent to power rating 40W
Eye comfort Yes
Finish type Clear
Fitting/cap type E27
Glass colour Transparent
Glass type Clear
Height 10.6mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 106mm
Light colour Warm white
Luminous efficacy 100 lm/W
Luminous Flux 470 lm
Material Glass
Number of switch cycles 20000
Operated via CB
Package depth 4.6mm
Package gross weight 50g
Package height 14.6mm
Package net weight 30g
Package width 6.3mm
Placement supported Indoor
Power Factor 0.4
Product lifespan approx 15000h
Product title LED classic 40W T30 E27 WW CL ND SRT4
Quantity per pack 1 pc(s)
Rated lifetime 15000 h
Rated luminous flux 470lm
Rated power 4.5 W
Rating 4.5W
Start-up time 0.5 s
Version clear
Warm-up time to 60% light 0.5 s
Weight 26g
Width 3.2mm

Reviews

Be the first to submit a review

Trustpilot