Philips 871951434336800 Hue LED Pendant Light 79W Smart Slim Design

MPN
871951434336800
Brand
Philips
EAN-13
8719514343368
Order Code
06-1057
Country of Origin
Poland
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £600.78 £510.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Philips Lighting's Hue White & Col. Amb. Ensis is a 79 W LED pendant light featuring wireless and remote control capabilities. Known for its adjustable LED lights, it allows customised ambiance settings. Ideal for modern interior spaces, this fixture combines functionality with sleek design.
Type LED pendant light
Housing colour Black
IP Rating IP20
Energy efficiency rating n.a
12NC Logistic code (s) 929003052501
AC input frequency 50 - 60Hz
AC input voltage 220 - 240V
Base Built-in LED
Bulb lifetime 25000h
Bulb power 79W
Bulb technology Y
Centerpiece included No
Colour of light adjustable white
Colour rendering index CRI 80
Colour temperature (max.) 6500K
Colour temperature (min) 2000K
Data exchange Bidirectional (bi)
Depth 1299mm
Energy efficiency class Gg
Energy efficiency class (old) Gg
Equivalent bulb power 175W
Eye comfort No
Fitting/cap type Non-changeable bulb(s)
Height/depth 1298mm
Included bulb energy efficiency class (old) Gg
Input Voltage 220 - 240V
Interface Bluetooth
International Protection (IP) code IP20
Lamp type LED (monochrome)
Length 90mm
Light colour Variable
Lighting style Modern
Max. system power 79W
Maximum Height 157cm
Minimum Height 23.5cm
Net weight 3.56kg
Nominal Voltage 230V
Number of accessories (max) 12
Package depth 1460mm
Package gross weight 5.04kg
Package height 1570mm
Package net weight 3.56kg
Package weight 5.04kg
Package width 1395mm
Power source type AC
Product colour Black
Protection class according to IEC 61140 I
Quantity per pack 1 pc(s)
Rated lifetime 25000h
Rated lifetime L70/B50 at 25 °C 25000h
Screen size diagonal 1.0inch
Series Hue
Suitable for number of light sources 2 bulb(s)
Suitable location Bedroom, Living room
Transfer Standard (Smart Home) ZigBee
Weight 3562g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot