Philips 871951434262000 Hue Bridge Central Hub for Smart Lighting Euro Version

MPN
871951434262000
Brand
Philips
EAN-13
8719514342620
Order Code
06-1053
Country of Origin
Poland
Qty Unit Price (Ex VAT)
1+ £67.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 136 in stock

Philips White Lighting Hue Bridge Euro connection enables wireless control of LED lights throughout your home. This hub supports remote management, allowing you to adjust lighting settings from anywhere. It's ideal for creating personalised lighting environments and integrating smart home systems.
Type Hub
Colour White
Dimmable Yes
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
12NC Logistic code(s) 929001180642
AC adapter included Yes
AC input frequency 50-60 Hz
AC input voltage 100-240 V
Cables included LAN (RJ-45)
Connectivity technology Wireless
Data exchange Bidirectional (bi)
Depth 26mm
EAN/UPC/GTIN (packaging) 8719514342620
Frequency range (hue bridge) 2400 - 2483.5 MHz
Height 26mm
Hue bridge Yes
Hue bridge diameter 8.8cm
Hue bridge height 2.6cm
Hue bridge length 9.09cm
Hue bridge mounting type Desktop
Hue bridge width 9.06cm
Hue dimmer switch International Protection (IP) code IP20
Input Voltage 100 - 240 ?
International Protection (IP) code IP20
Length 88mm
Material Plastic
Mobile operating systems supported Android, iOS
Number of accessories (max) 12
Number of bulbs per hue bridge (max) 50 bulb(s)
Operating relative humidity (H-H) 0 - 80%
Operating temperature (T-T) 0 - 40°C
Output Voltage 5 V
Package depth 72mm
Package gross weight 310g
Package height 174mm
Package net weight 220g
Package Type Box
Package weight 310g
Package width 146mm
Power consumption (hue bridge) 250mA
Power Source AC
Product colour White
Rack size 483 mm (19")
Screen size diagonal (inches) 1.0in
Series Hue
Transfer Standard (Smart Home) ZigBee
Warranty period 2 year(s)
Weight 220g
Width 88mm
Wireless technology ZigBee
Works with Amazon Alexa Yes
Works with the Google Assistant Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot