Philips 8719514342125 Hue Motion Sensor Battery-Powered EU Indoor Use

Order Code:

05-9505

Brand: Philips MPN: 8719514342125
Qty Unit Price (Ex VAT)
1+ £77.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
63 in stock, despatched in 4 working days

Philips Lighting's Hue Motion Sensor EU offers wireless control for LED lights. This motion detector provides convenient remote control capabilities and is ideal for enhancing home lighting automation. The device, part number 8719514342125, allows for effortless integration into smart home systems.
Colour White
Data exchange Bidirectional (bi)
Dim (L x W x H) 55 x 55 x 20 mm
Height 20mm
IP Rating IP42
Length 55mm
Material Plastic
Power supply (LOV) battery-powered
Rack size 483 mm (19")
Screen size diagonal (inches) 1.0in
Series Hue
Transfer Standard (Smart Home) ZigBee
Width 55mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot