Philips 871951432828000 Hue LED Light Bulb Pack 4 E27 Warm-Cool White

Order Code:

06-1031

Brand: Philips MPN: 871951432828000 EAN-13: 8719514328280

Discontinued


Philips Lighting offers the Hue White Ambiance E27 Viererpack LED light bulb pack, which includes four bulbs with adjustable brightness from warm to cool white light. Each bulb provides a brightness of 570 lumens, equivalent to a 60W traditional bulb, and can be wirelessly controlled for convenient lighting adjustments. Ideal for creating varied lighting atmospheres in homes, this pack allows remote control of lighting settings to suit different times of day and activities.
Type LED (monochrome)
Colour White
Dimmable Yes
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929002489804
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb diameter 6cm
Bulb lifetime 25000 h
Bulb power 6 W
Bulb shape Sultan bulb
Bulb size A60
Bulb technology LED
Bulb Type LED
Bulb voltage LED
colour Rendering Index (CRI) 80
Colour temperature (max) 6500 K
Colour temperature (min) 2200 K
Colour Temperature Range 80
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 60mm
Diameter 6cm
Dimmable with Hue app & switch Yes
EAN/UPC/GTIN (packaging) 8719514328280
Energy consumption 6 kWh/1000h
Energy consumption per 1000 hours 6 kWh
Energy efficiency class F
Energy efficiency class (old) F
Energy efficiency rating F (A - G)
Equivalent bulb power 60 W
Fitting/cap type E27
Height 110mm
HomeKit compatibility Yes
Hue bulb(s) included Yes
Included bulb energy efficiency class (old) F
Input Voltage 220-240 V
Instant full light Yes
Interface Bluetooth
IP Rating IP20
Length 61mm
Light colour Cool daylight, Warm white
Luminous Flux 800lm
Material Plastic
Mobile operating systems supported Android 8.0, iOS 13
Number of accessories (max) 12
Number of bulbs 4
Number of hue bulb(s) included 4 bulb(s)
Number of switch cycles 50000
Operating relative humidity (H-H) 5 - 95%
Operating temperature (T-T) -20 - 45°C
Package depth 140mm
Package gross weight 390g
Package height 174mm
Package net weight 280g
Package Type Box
Package weight 391g
Package width 146mm
Power consumption (max) 6 W
Power consumption (standby) 0.5 W
Power Factor 0.5
Product colour White
Quantity per pack 4 pc(s)
Rated lifetime 25000 h
Rating 9W
Rating per bulb 9W
Series Hue
Software upgrade note When connected to Bluetooth App or Hue Bridge
Software upgradeable Yes
Total luminous flux 806lm
Transfer Standard (Smart Home) ZigBee
Warranty period 2 year(s)
Width 61mm
Wi-Fi standards Not supported
Works with Amazon Alexa Yes
Works with Apple HomeKit Yes
Works with Microsoft Cortana Yes

You may also like


Trustpilot