Philips 871951432824200 Hue LED Light Bulb 2-Pack E27 Warm to Cool White

MPN
871951432824200
Brand
Philips
EAN-13
8719514328242
Order Code
06-1029
Country of Origin
China
View Full Product Range (6)

Discontinued


Philips Lighting offers the Hue LED light bulb pack, which consists of two bulbs, model number 871951432824200. These bulbs provide adjustable white ambiance from warm to cool light and feature wireless and remote control capabilities. Ideal for creating the perfect lighting environment in living rooms or workspaces, they offer energy-efficient illumination with a brightness of 570 lumens each.
Type LED (monochrome)
Colour White
Dimmable Yes
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929002489802
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb diameter 6cm
Bulb lifetime 25000 h
Bulb power 9 W
Bulb shape Reflector
Bulb size A60
Bulb technology LED
Bulb Type Integrated LED
Bulb voltage LED
colour Rendering Index (CRI) 80
Colour temperature (max) 6500 K
Colour temperature (min) 2200 K
Colour Temperature Range 80
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Deep dimmable Yes
Depth 60mm
Diameter 6cm
Dimmable with Hue app & switch Yes
EAN/UPC/GTIN (packaging) 8719514328242
Energy consumption per 1000 hours 9 kWh
Energy efficiency class F
Energy efficiency class (old) F
Energy efficiency rating F (A - G)
Equivalent bulb power 60 W
Fitting/cap type E27
Height 110mm
HomeKit compatibility Yes
Hue bulb(s) included Yes
Included bulb energy efficiency class (old) F
Input Voltage 220-240 V
Instant full light Yes
Interface Bluetooth
IP Rating IP20
Length 61mm
Light colour Cool daylight, Warm white
Luminous Flux 800lm
Material Plastic
Mobile operating systems supported Android, iOS
Number of accessories (max) 12
Number of bulbs 2
Number of hue bulb(s) included 2 bulb(s)
Number of switch cycles 50000
Operating relative humidity (H-H) 5 - 95%
Operating temperature (T-T) -20 - 45°C
Package depth 72mm
Package gross weight 270g
Package height 174mm
Package net weight 190g
Package Type Box
Package weight 294g
Package width 146mm
Philips Hue app supported Yes
Philips Hue Bluetooth app supported Yes
Power consumption (max) 6 W
Power consumption (standby) 0.5 W
Power Factor 0.5
Product colour White
Quantity per pack 2 pc(s)
Rated lifetime 25000 h
Rating 9W
Rating per bulb 9W
Series Hue
Software upgrade note When connected to Bluetooth App or Hue Bridge
Software upgradeable Yes
Total luminous flux 806lm
Transfer Standard (Smart Home) ZigBee
Warranty period 2 year(s)
Weight 187
Width 61mm
Wi-Fi standards Not supported
Works with Amazon Alexa Yes
Works with IFTTT Yes

Trustpilot