Philips 871951432463300 LED Bulb Warm White 5.9W E27 Dimmable 2200-2700K

MPN
871951432463300
Brand
Philips
EAN-13
8719514324633
Order Code
06-1027
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £9.88 £8.40
10+ £7.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Philips Lighting manufactures the LED classic WarmGlow Tropfenlampe, a teardrop-shaped bulb with an E-27 base. It consumes 5.9 watts of power but provides brightness equivalent to a 60-watt incandescent bulb, emitting a warm white light. This energy-efficient LED bulb is ideal for general household lighting applications.
Type Teardrop shape
Colour Clear
Dimmable Yes
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929003014301
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb current 40mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 5.9 W
Bulb shape Luster bulb
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
Colour rendering 922
Colour Rendering Index 90 Ra
colour Rendering Index (CRI) 90
Colour temperature (max) 2700 K
Colour temperature (min) 2200 K
Colour Temperature Range 2200K
Current Consumption 48mA
Depth 78mm
Diameter 45mm
Dim (Ø x L) 45 mm x 78 mm
EAN/UPC/GTIN (packaging) 8719514324633
Energy efficiency class D
Energy efficiency class (old) D
Energy efficiency rating D (A - G)
EOC code 871951432463300
Equivalent bulb power 60 W
Equivalent to power rating 60W
Eye comfort Yes
Finish type Clear
Fitting/cap type E27
Glass colour Transparent
Glass type Clear
Height 78mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 78mm
Light colour Warm glow
Light distribution Non-directional
Luminous efficacy 136 lm/W
Luminous Flux 806 lm
Material Glass
Number of switch cycles 20000
Operated via CB
Package depth 5.3mm
Package gross weight 40g
Package height 12.7mm
Package net weight 20g
Package width 6.3mm
Placement supported Indoor
Power Factor 0.6
Product lifespan approx 15000h
Product title LED classic 60W P45 E27 WGD90 CL SRT4
Quantity per pack 1 pc(s)
Rated lifetime 15000 h
Rated luminous flux 810lm
Rated power 5.9 W
Rating 5.9W
Start-up time 0.5 s
Version clear
Warm-up time to 60% light 0.5 s
Weight 18g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot