Philips 871951432417600 LED Bulb E14 2.5W Teardrop Warm White Clear

MPN
871951432417600
Brand
Philips
EAN-13
8719514324176
Order Code
06-1001
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £5.16
10+ £4.87
50+ £4.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

Philips Lighting produces the 871951432417600 LED bulb, which is a high-efficiency, monochrome light with a warm white glow. This 2.5 W bulb, equivalent to a 25 W traditional bulb, features a teardrop shape and is ideal for enhancing ambient lighting in homes or decorative fixtures. The compact dimensions, 45 mm in diameter and 80 mm in length, make it suitable for a variety of lamps or fittings with an E14 socket.
Type Teardrop shape
Colour Clear
Dimmable Yes
Base E14
Operating Voltage 230V
12NC Logistic code(s) 929003012001
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb current 15mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 2.5 W
Bulb shape Luster bulb
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
Colour rendering 922
Colour Rendering Index 90 Ra
colour Rendering Index (CRI) 90
Colour temperature (max) 2700 K
Colour temperature (min) 2200 K
Colour Temperature Range 2200K
Current Consumption 14mA
Depth 80mm
Diameter 45mm
Dim (Ø x L) 45 mm x 80 mm
EAN/UPC/GTIN (packaging) 8719514324176
Energy efficiency class D
Energy efficiency class (old) D
Energy efficiency rating D (A - G)
EOC code 871951432417600
Equivalent bulb power 25 W
Equivalent to power rating 25W
Eye comfort Yes
Finish type Clear
Fitting/cap type E14
Glass colour Transparent
Glass type Clear
Height 8mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 80mm
Light colour Warm glow
Light distribution Non-directional
Luminous efficacy 136 lm/W
Luminous Flux 270.0000000000000lm
Material Glass
Number of switch cycles 20000
Operated via CB
Package depth 5.3mm
Package gross weight 40g
Package height 12.7mm
Package net weight 20g
Package width 6.3mm
Placement supported Indoor
Power Factor 0.6
Product lifespan approx 15000h
Product title LED classic 25W P45 E14 CL WGD90 SRT4
Quantity per pack 1 pc(s)
Radiation Angle 0°
Rated lifetime 15000 h
Rated luminous flux 340lm
Rated power 2.5 W
Rating 2.5W
Start-up time 0.5 s
Version clear
Warm-up time to 60% light 0.5 s
Weight 18g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot