Philips 871951432395700 LED Bulb E27 6W=60W Warm White Long Life

MPN
871951432395700
Brand
Philips
EAN-13
8719514323957
Order Code
06-0989
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £12.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Philips Lighting produces the 871951432395700 LED (monochrome) E-27 globe shape bulb, offering 6 W power equivalent to a traditional 60 W bulb. This warm white LED bulb is energy efficient with a dimension of 95 mm by 137 mm, suitable for residential lighting applications. Its warm glow is ideal for creating a cosy atmosphere in living areas or reading nooks.
Type Globe shape
Colour Clear
Dimmable Yes
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929003010901
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb current 40mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 5.9 W
Bulb shape Globe
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
Colour rendering 922
Colour Rendering Index 90 Ra
colour Rendering Index (CRI) 90
Colour temperature (max) 2700 K
Colour temperature (min) 2200 K
Colour Temperature Range 2200K
Current Consumption 55mA
Depth 137mm
Diameter 95mm
Dim (Ø x L) 95 mm x 137 mm
EAN/UPC/GTIN (packaging) 8719514323957
Energy efficiency class D
Energy efficiency class (old) D
Energy efficiency rating D (A - G)
EOC code 871951432395700
Equivalent bulb power 60 W
Equivalent to power rating 60W
Eye comfort Yes
Finish type Clear
Fitting/cap type E27
Glass colour Transparent
Glass type Clear
Height 13.7mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 137mm
Light colour Warm glow
Light distribution Non-directional
Luminous efficacy 136 lm/W
Luminous Flux 806 lm
Material Glass
Number of switch cycles 20000
Operated via CB
Package depth 10.2mm
Package gross weight 110g
Package height 18.2mm
Package net weight 60g
Package width 13mm
Placement supported Indoor
Power Factor 0.6
Product lifespan approx 15000h
Product title LED classic 60W G93 E27 CL WGD90 1PF/4
Quantity per pack 1 pc(s)
Rated lifetime 15000 h
Rated luminous flux 810lm
Rated power 5.9 W
Rating 6W
Start-up time 0.5 s
Version clear
Warm-up time to 60% light 45 s
Weight 60g
Width 9.5mm

Reviews

Be the first to submit a review

Trustpilot