Philips 871951432391900 LED E-27 Warm White 6W 64x140mm Energy Saving

MPN
871951432391900
Brand
Philips
EAN-13
8719514323919
Order Code
06-0943
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £8.50
10+ £7.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Philips Lighting 871951432391900 LED (monochrome) bulb is a 6 W E-27 special shape, equivalent to a 60 W traditional bulb, providing warm white light. This energy-efficient LED bulb is perfect for creating a cosy atmosphere in living spaces. Ideal for decorative fixtures, its WarmGlow technology allows for adjustable brightness levels with dimming compatibility.
Type Special shape
Colour Clear
Dimmable Yes
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929003010701
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb current 40mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 5.9 W
Bulb shape Teardrop bulb
Bulb size ST64
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
Colour rendering 922
Colour Rendering Index 90 Ra
colour Rendering Index (CRI) 90
Colour temperature (max) 2700 K
Colour temperature (min) 2200 K
Colour Temperature Range 2200K
Current Consumption 14mA
Depth 140mm
Diameter 64mm
Dim (Ø x L) 64 mm x 140 mm
EAN/UPC/GTIN (packaging) 8719514323919
Energy efficiency class D
Energy efficiency class (old) D
Energy efficiency rating D (A - G)
EOC code 871951432391900
Equivalent bulb power 60 W
Equivalent to power rating 60W
Eye comfort Yes
Finish type Clear
Fitting/cap type E27
Glass colour Transparent
Glass type Clear
Height 14mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 140mm
Light colour Warm glow
Light distribution Non-directional
Luminous efficacy 136 lm/W
Luminous Flux 806 lm
Material Glass
Number of switch cycles 20000
Operated via CB
Package depth 7mm
Package gross weight 70g
Package height 17.7mm
Package net weight 40g
Package width 7.5mm
Placement supported Indoor
Power Factor 0.6
Product lifespan approx 15000h
Product title LED classic 60W ST64 E27 CL WGD90 SRT4
Quantity per pack 1 pc(s)
Rated lifetime 15000 h
Rated luminous flux 810lm
Rated power 5.9 W
Rating 6W
Start-up time 0.5 s
Version clear
Warm-up time to 60% light 0.5 s
Weight 42g
Width 6.4mm

Reviews

Be the first to submit a review

Trustpilot