The Philips Lighting LED classic Vintage Tropfenlampe is a 3.5 W bulb that provides warm white light, equivalent to a 15 W traditional bulb. It features an E-27 teardrop shape, measuring 46 mm in diameter and 80 mm in length. This monochrome LED bulb is ideal for creating cosy and energy-efficient lighting in homes or decorative settings.
| Type |
Teardrop shape |
| Colour |
Gold |
| Dimmable |
Yes |
| Base |
E-27 |
| Operating Voltage |
230V |
| 12NC Logistic code(s) |
929002983401 |
| AC input frequency |
50 - 60 Hz |
| AC input voltage |
220-240 V |
| Bulb current |
14mA |
| Bulb lifetime |
15000 h |
| Bulb lifetime (@ 2.7 hrs/day) |
15 year(s) |
| Bulb power |
2.6 W |
| Bulb shape |
Luster bulb |
| Bulb Type |
LED |
| Circuits |
20000 |
| Colour consistency (SDCM) |
6 |
| Colour rendering |
818 |
| Colour Rendering Index |
80 Ra |
| colour Rendering Index (CRI) |
80 |
| Colour Temperature |
1800 K |
| Colour temperature (max) |
1800 K |
| Colour temperature (min) |
1800 K |
| Colour Temperature Range |
1800K |
| Current Consumption |
40mA |
| Depth |
80mm |
| Diameter |
46mm |
| Dim |
(Ø x L) 46 mm x 80 mm |
| EAN/UPC/GTIN (packaging) |
8719514316010 |
| Energy efficiency rating |
n.rel. |
| EOC code |
871951431601000 |
| Equivalent bulb power |
15 W |
| Equivalent to power rating |
15W |
| Eye comfort |
Yes |
| Fitting/cap type |
E27 |
| Glass colour |
Amber |
| Height |
8mm |
| Housing Material |
Glass |
| Input frequency |
50 - 60 Hz |
| Input Voltage |
220 - 240 V |
| Instant full light |
Yes |
| Length |
80mm |
| Light colour |
Flame |
| Light distribution |
Non-directional |
| Luminous efficacy |
52 lm/W |
| Luminous Flux |
136 lm |
| Material |
Glass |
| Number of switch cycles |
20000 |
| Operated via |
CB |
| Package depth |
5.3mm |
| Package gross weight |
40g |
| Package height |
12.7mm |
| Package net weight |
20g |
| Package width |
6.3mm |
| Placement supported |
Indoor |
| Power Factor |
0.7 |
| Product lifespan approx |
15000h |
| Product title |
LED classic 15W P45 E27 GOLD SP D SRT4 |
| Quantity per pack |
1 pc(s) |
| Rated lifetime |
15000 h |
| Rated luminous flux |
136lm |
| Rated power |
2.6 W |
| Rating |
3.5W |
| Start-up time |
0.5 s |
| Warm-up time to 60% light |
0.5 s |
| Weight |
14g |
| Width |
4.6mm |