Philips 871951431545700 LED Lamp E-27 5.5W Warm White 65x143mm 1pc

MPN
871951431545700
Brand
Philips
EAN-13
8719514315457
Order Code
06-0917
Country of Origin
China
View Full Product Range (9)

Discontinued


Philips Lighting's LED Vintage Edison Lampe is a monochrome light bulb with a power rating of 5.5 W, equivalent to a 25 W traditional bulb, offering warm white illumination. Its special shape and E-27 fitting make it ideal for decorative lighting applications in homes or cafes. The bulb, measuring 65 mm in diameter and 143 mm in length, provides an energy-efficient solution with classic aesthetics.
Type Special shape
Colour Gold
Dimmable Yes
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929002982901
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb current 24mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 4 W
Bulb shape Teardrop bulb
Bulb size ST64
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
Colour rendering 818
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 1800 K
Colour temperature (max) 1800 K
Colour temperature (min) 1800 K
Colour Temperature Range 1800K
Current Consumption 24mA
Depth 143mm
Diameter 65mm
Dim (Ø x L) 65 mm x 143 mm
EAN/UPC/GTIN (packaging) 8719514315457
Energy efficiency rating n.rel.
EOC code 871951431545700
Equivalent bulb power 25 W
Equivalent to power rating 25W
Eye comfort Yes
Fitting/cap type E27
Glass colour Amber
Height 143mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 143mm
Light colour Flame
Light distribution Non-directional
Luminous efficacy 62 lm/W
Luminous Flux 250 lm
Material Glass
Number of switch cycles 20000
Operated via CB
Package depth 7mm
Package gross weight 70g
Package height 17.7mm
Package net weight 40g
Package width 7.5mm
Placement supported Indoor
Power Factor 0.7
Product lifespan approx 15000h
Product title LED classic 25W ST64 E27GOLD SP D RFSRT4
Quantity per pack 1 pc(s)
Rated lifetime 15000 h
Rated luminous flux 250lm
Rated power 4 W
Rating 5.5W
Start-up time 0.5 s
Warm-up time to 60% light 0.5 s
Weight 42g
Width 6.5mm

Trustpilot