Philips 871951431539600 Vintage LED Globe 25W E27 Smoky Dimmable

MPN
871951431539600
Brand
Philips
EAN-13
8719514315396
Order Code
06-0909
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £47.37 £40.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Philips Lighting offers the 871951431539600 LED (monochrome) bulb, an energy-efficient alternative to traditional 25 W bulbs with a warm white glow. This LED Vintage XL-Globe features an E-27 fitting and is ideal for creating a cosy atmosphere in homes or decorative displays. With dimensions of 202 mm by 286 mm, this Globe-shaped bulb adds a stylish touch to any room.
Type Globe shape
Colour Smoke
Dimmable Yes
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929002982601
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb current 40mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 6.5 W
Bulb shape Globe
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
Colour rendering 818
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 1800 K
Colour temperature (max) 1800 K
Colour temperature (min) 1800 K
Colour Temperature Range 1800K
Current Consumption 40mA
Depth 286mm
Diameter 202mm
Dim (Ø x L) 202 mm x 286 mm
EAN/UPC/GTIN (packaging) 8719514315396
Energy efficiency rating n.rel.
EOC code 871951431539600
Equivalent bulb power 20 W
Equivalent to power rating 25W
Eye comfort Yes
Fitting/cap type E27
Glass type Matt
Height 286mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 286mm
Light colour Flame
Light distribution Non-directional
Luminous efficacy 30 lm/W
Luminous Flux 200 lm
Material Glass
Number of switch cycles 20000
Operated via CB
Package depth 22.5mm
Package gross weight 700g
Package height 32mm
Package net weight 360g
Package width 22.5mm
Placement supported Indoor
Power Factor 0.7
Product lifespan approx 15000h
Product title LED giant 20W E27 G200 1800K smoky D
Quantity per pack 1 pc(s)
Rated lifetime 15000 h
Rated luminous flux 200lm
Rated power 6.5 W
Rating 6.5W
Start-up time 0.5 s
Version matte
Warm-up time to 60% light 0.5 s
Weight 360g
Width 202mm

Reviews

Be the first to submit a review

Trustpilot