Philips 871951430778000 SceneSwitch LED GU10 Bulb Warm White 4.6W

MPN
871951430778000
Brand
Philips
EAN-13
8719514307780
Order Code
06-0894
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Philips Lighting offers the 871951430778000 LED (monochrome) GU10 reflector bulb that delivers warm white light with a power consumption of 4.6 watts, an equivalent of a 50-watt traditional bulb. This energy-efficient bulb fits standard GU10 fittings and is ideal for accent lighting or enhancing ambience in living spaces. Its compact design, with dimensions of 50 mm x 54 mm, makes it suitable for ceiling fixtures and spot lighting.
Type Reflector bulb
Colour Silver
Dimmable Yes
Base GU10
Operating Voltage 230V
12NC Logistic code(s) 929002981855
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Beam angle (max) 36°
Bulb current 40mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 4.8 W
Bulb shape Reflector
Bulb Type LED
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 822
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour temperature (max) 2700 K
Colour temperature (min) 2200 K
Colour Temperature Range 2200K
Current Consumption 24mA
Depth 54mm
Diameter 50mm
Dim (Ø x L) 50 mm x 54 mm
EAN/UPC/GTIN (packaging) 8719514307780
Energy efficiency class F
Energy efficiency class (old) F
Energy efficiency rating F (A - G)
EOC code 871951430778000
Equivalent bulb power 50 W
Equivalent to power rating 50W
Eye comfort Yes
Fitting/cap type GU10
Glass colour Transparent
Glass type Clear
Height 5.4mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 54mm
Light distribution Directional
Lumen maintenance factor 70%
Luminous efficacy 73 lm/W
Luminous Flux 355 lm
Material Glass
Number of switch cycles 50000
Operated via CB
Package depth 53mm
Package gross weight 70g
Package height 127mm
Package net weight 50g
Package width 63mm
Placement supported Indoor
Power Factor 0.5
Product lifespan approx 15000h
Product title LED SSW 50W GU10 WW 36D RF ND SRT4
Quantity per pack 1 pc(s)
Rated lifetime 15000 h
Rated luminous flux 345lm
Rated peak intensity 600 cd
Rating 4.6W
Start-up time 0.5 s
Version clear
Warm-up time to 60% light 0.5 s
Weight 48g
Width 5mm

Reviews

Be the first to submit a review

Trustpilot