Philips 871951430381200 LED 7.2W R7s Rod Warm White Long Life 1pc

MPN
871951430381200
Brand
Philips
EAN-13
8719514303812
Order Code
06-0878
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £16.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Philips Lighting manufactures the 871951430381200 LED bulb, which is a monochrome lamp in a rod shape measuring 15 mm x 118 mm. It is a 7.2 W LED equivalent to a 60 W traditional bulb, providing warm white light and is ideal for energy-efficient residential use. The bulb fits into R7s sockets, perfect for linear fixtures or security lighting.
Type Rod shape
Colour Silver
Dimmable No
Base R7s
Operating Voltage 230V
12NC Logistic code(s) 929002495001
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Beam angle (max) 300°
Bulb current 40mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 7.2 W
Bulb Type LED
Circuits 8000
Colour consistency (SDCM) 6
Colour rendering 830
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 3000 K
Colour temperature (max) 3000 K
Colour temperature (min) 3000 K
Colour Temperature Range 3000K
Current Consumption 40mA
Depth 118mm
Diameter 15mm
Dim (Ø x L) 15 mm x 118 mm
EAN/UPC/GTIN (packaging) 8719514303812
Energy efficiency class E
Energy efficiency class (old) E
Energy efficiency rating E (A - G)
EOC code 871951430381200
Equivalent bulb power 60 W
Equivalent to power rating 60W
Eye comfort Yes
Fitting/cap type R7s
Glass colour Transparent
Glass type Clear
Height 11.8mm
Housing Material Plastic
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 118mm
Light colour White
Light distribution Non-directional
Luminous efficacy 112 lm/W
Luminous Flux 810 lm
Material Plastic
Package depth 3mm
Package gross weight 30g
Package height 14.6mm
Package net weight 20g
Package Type Box
Package width 6.3mm
Placement supported Indoor
Power Factor 0.5
Product lifespan approx 15000h
Product title LED 60W R7S 118mm WH ND SRT4
Quantity per pack 1 pc(s)
Rated lifetime 15000 h
Rated luminous flux 810lm
Rated power 7.2 W
Rating 7.2W
Start-up time 0.5 s
Version clear
Warm-up time to 60% light 0.5 s
Weight 142g
Width 1.5mm

Reviews

Be the first to submit a review

Trustpilot