Philips 8719514291515 Hue Lighting Kit E27 9W RGBW Smart Control System

MPN
8719514291515
Brand
Philips
Order Code
05-9504
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £225.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Philips Lighting 8719514291515 is a wireless control lighting kit featuring HueWCA 9W A60 E27 LED lights. The kit includes remote control functionality with a colour range of RGBW for versatile lighting options. It is ideal for providing smart home lighting solutions with energy-efficient bulb replacements.
Type Lighting kit
Colour White
Dimmable Yes
Power 11W
Voltage 230V
Energy efficiency rating F (A - G)
Base E-27
Bulb Type LED (monochrome)
Colour Temperature 2200K
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Diameter 61mm
Length 110mm
Luminous Flux 800lm
Material Plastic
Misc Attribute Circular
Number of bulbs 3
Power supply (LOV) mains-powered
Radiation Angle 360°
Rating per bulb 11W
Series Hue
Total luminous flux 1055lm
Transfer Standard (Smart Home) ZigBee
Weight 470g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot