Philips Lighting offers the Hue White & Col. Amb. E27 Doppelpack, a set of two LED light bulbs, each providing 800 lumens and adjustable from warm white to cool white. These bulbs support wireless and remote control, making them perfect for creating ambient lighting in homes or offices. With an energy efficiency class of F, they are designed for standard E27 sockets.
| Type |
LED (monochrome) |
| Colour |
White |
| Dimmable |
Yes |
| Base |
E-27 |
| Operating Voltage |
230V |
| 12NC Logistic code(s) |
929002468819 |
| AC input voltage |
220 - 240 V |
| Bulb diameter |
6cm |
| Bulb height |
11cm |
| Bulb lifetime |
25000 h |
| Bulb power |
11 W |
| Bulb size |
A60 |
| Bulb technology |
LED |
| Bulb Type |
LED |
| Bulb voltage |
LED |
| colour Rendering Index (CRI) |
80 |
| Colour temperature (max) |
6500 K |
| Colour temperature (min) |
2000 K |
| Colour Temperature Range |
80 |
| Commodity Classification Automated Tracking System (CCATS) |
8539520000 |
| Data exchange |
Bidirectional (bi) |
| Data transfer (Smart Home) |
Wireless |
| Deep dimmable |
Yes |
| Diameter |
6cm |
| Dimmable with Hue app & switch |
Yes |
| EAN/UPC/GTIN (packaging) |
8719514291317 |
| Energy Consumption |
9 kWh/1000h |
| Energy efficiency class |
F |
| Energy efficiency rating |
F (A - G) |
| Fitting/cap type |
E27 |
| Height |
110mm |
| HomeKit compatibility |
Yes |
| Hue bulb(s) included |
Yes |
| Input Voltage |
220 - 240 V |
| Interface |
Bluetooth/Zigbee |
| IP Rating |
IP20 |
| Length |
61mm |
| Luminous Flux |
550lm |
| Material |
Plastic |
| Number of accessories (max) |
12 |
| Number of bulbs |
2 |
| Number of colours |
16000000 colours |
| Number of hue bulb(s) included |
2 bulb(s) |
| Number of switch cycles |
50000 |
| Operating relative humidity (H-H) |
5 - 95% |
| Operating temperature (T-T) |
-10 - 45°C |
| Package depth |
72mm |
| Package gross weight |
270g |
| Package height |
174mm |
| Package net weight |
190g |
| Package width |
146mm |
| Power consumption (max) |
9 W |
| Power consumption (standby) |
0.5 W |
| Power Factor |
0.8 |
| Power source type |
AC |
| Product colour |
White |
| Quantity per pack |
2 pc(s) |
| Rated lifetime |
25000 h |
| Rating |
11W |
| Rating per bulb |
11W |
| Series |
Hue |
| Smartphone/tablet remote support |
Yes |
| Software upgrade note |
When connected to Bluetooth App or Hue Bridge |
| Software upgradeable |
Yes |
| Total luminous flux |
1055lm |
| Transfer Standard (Smart Home) |
ZigBee |
| Weight |
187 |
| Width |
61mm |
| Works with Amazon Alexa |
Yes |
| Works with Apple HomeKit |
Yes |
| Works with the Google Assistant |
Yes |