Philips 8718696169469 Projectline LED 2350lm 4000K IP65 Moisture-Proof Light

MPN
8718696169469
Brand
Philips
Order Code
05-9503
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £49.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Philips Lighting's Projectline WP W12L58 offers 2350 lumens with a natural white 4000K built-in LED, ideal for wet room lighting. This 24 W LED fixture is designed for use in challenging locations like basements, lavatories, and garages. Its robust design ensures reliable illumination in moist environments.
Type LED wet room light
Colour White
Power 24W
Voltage 230V
IP Rating IP65
Energy efficiency rating n.a
Base Built-in LED
Bulb Type LED (monochrome)
Colour Temperature 4000K
Colour Temperature Range 4000 K
Dimensions (L x W x H) 575 x 120 x 65 mm
Height 65mm
Length 575mm
Light bulb included Yes
Luminous Flux 2350lm
Material Plastic
Misc Attribute Cylindrical
Number of bulbs 1
Rating per bulb 24W
Total luminous flux 2350lm
Width 120mm

Reviews

Be the first to submit a review

Trustpilot