Philips 8718696169452 Lighting Projectline WP W12L58 LED Wet Room Light 24W

MPN
8718696169452
Brand
Philips
Order Code
05-9502
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £49.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Philips Lighting 8718696169452 provides a warm white 2700K illumination with a 2200lm LED output, ideal for wet room environments. The built-in 24W monochrome LED is designed for reliability and safety in damp conditions. It is suitable for use as a wet room light or garage lighting.
Type LED wet room light
Colour White
Power 24W
Voltage 230V
IP Rating IP65
Energy efficiency rating n.a
Base Built-in LED
Bulb Type LED (monochrome)
Colour Temperature 2700K
Colour Temperature Range 2700 K
Dimensions (L x W x H) 575 x 120 x 65 mm
Height 65mm
Length 575mm
Light bulb included Yes
Luminous Flux 2200lm
Material Plastic
Misc Attribute Cylindrical
Number of bulbs 1
Rating per bulb 24W
Total luminous flux 2200lm
Width 120mm

Reviews

Be the first to submit a review

Trustpilot