Philips 8718696169445 Projectline WP W12L118 5300lm 4000K LED Wet Room Light

MPN
8718696169445
Brand
Philips
Order Code
05-9501
Country of Origin
China

Discontinued


Philips Lighting's Projectline WP W12L118 is a 50 W LED wet room light emitting 5300 lumens at 4000K for natural white illumination. This durable fixture is ideal for basement, lavatory, or garage lighting. The built-in LED technology ensures energy efficiency and reliability in damp environments.
Type LED wet room light
Colour White
Power 50W
Voltage 230V
IP Rating IP65
Energy efficiency rating n.a
Base Built-in LED
Bulb Type LED (monochrome)
Colour Temperature 4000K
Colour Temperature Range 4000 K
Dimensions (L x W x H) 1175 x 120 x 65 mm
Height 65mm
Length 1175mm
Light bulb included Yes
Luminous Flux 5300lm
Material Plastic
Misc Attribute Cylindrical
Number of bulbs 1
Rating per bulb 50W
Total luminous flux 5300lm
Width 120mm

Trustpilot