Philips 8718696131244 LED Outdoor Light Fittings White Durable Design

MPN
8718696131244
Brand
Philips
EAN-13
8718696131244
Order Code
19-5137
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £48.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Philips 8718696131244 LED Outdoor Light Fittings are designed for durability, providing a reliable lighting solution suitable for garden and outdoor environments. Known as the Arbour Wall Light Anthracite, this model operates with a 1x6W LED at 230V, delivering energy-efficient illumination while maintaining a sleek and modern appearance in anthracite colour. Engineered for wall mounting, it is suitable for pathways, patios, and exterior walls, making it a versatile choice for external lighting projects. The robust construction ensures longevity and resistance to weather elements, making it an ideal choice for both residential and commercial outdoor applications.
Type LED wall light
IP Rating IP44
12NC Logistic code(s) 915005193801
AC input frequency 50 Hz
AC input voltage 220 - 240 V
Base Built-in LED
Bulb lifetime 30000 h
Bulb power 6 W
Bulb technology Y
Bulb Type LED (monochrome)
Bulb voltage 230 V
Colour Anthracite
Depth 166mm
Dimensions (L x W x H) 16.6 x 7.5 x 22.1 cm
EAN/UPC/GTIN (packaging) 8718696220733
Energy efficiency class E
Equivalent bulb power 47 W
Eye comfort No
Fitting/cap type Non-changeable bulb(s)
Fixture dimmable No
Garden area Backyard
Height 22.1cm
Housing Material Aluminium
Included bulb energy efficiency class (old) E
Input Voltage 220 - 240 V
International Protection (IP) code IP44
LED module warranty 5 year(s)
Length 16.6cm
Light bulb included Yes
Light colour Warm white
Light source replaceable No
Lighting style Contemporary
Luminous Flux 800 lm
Material Aluminium
Net weight 670g
No. of bulbs 1
Number of bulbs 1 bulb(s)
Operating Voltage 230V
Package depth 176mm
Package gross weight 790g
Package height 241mm
Package net weight 670g
Package weight 790g
Package width 86mm
Power source type AC
Product colour Black
Product Type LED wall light
Protection Class II
Quantity per pack 1 pc(s)
Rating per bulb 6W
Remotely operated No
SAP EAN gross weight per piece 0,790g
SAP EAN/UPC per piece 8718696131244
SAP height per piece 241,000cm
SAP length per piece 86,000cm
SAP width per piece 176,000cm
Suitable for outdoor areas Garden
Suitable location Garden
Total luminous flux 600 lm
Weatherproof Yes
Weight 0.67kg
Width 7.5cm

Reviews

Be the first to submit a review

Accessories


Trustpilot