Philips 78335800 LED Bulb EEC F 4.5W=40W Monochrome 2.5x9cm 1pcs

MPN
78335800
Brand
Philips
EAN-13
8718699783358
Order Code
06-0837
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.83
10+ £6.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Philips Lighting LED bulb (model 78335800) features a monochrome light output with a power consumption of 4.5 watts, equivalent to a 40-watt traditional bulb. Measuring 2.5 cm in diameter and 9 cm in length, this energy-efficient light is rated EEC F and is ideal for residential and commercial settings requiring efficient, long-lasting lighting solutions. With its compact design and reliable performance, it is a suitable option for lamps or fixtures with limited space.
Type LED (monochrome)
Colour 2700K
Dimmable No
Operating Voltage 230V
12NC Logistic code(s) 929001956755
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Bulb current 45mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 4.5 W
Bulb shape Luster bulb
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700 K
Current Consumption 45mA
Depth 90mm
Diameter 2.5cm
Dim (Ø x L) 2.5 cm x 9 cm
EAN/UPC/GTIN (packaging) 8718699783358
Energy Consumption 5 kWh/1000h
Energy efficiency class F
Energy efficiency rating F (A - G)
EOC code 871869978335802
Equivalent bulb power 40 W
Equivalent to power rating 40W
Eye comfort Yes
Fitting/cap type E14
Glass colour Transparent
Glass type Clear
Height 9mm
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 9cm
Light colour Warm white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 104 lm/W
Luminous Flux 470lm
Mercury content 0 mg
Number of switch cycles 20000
Package depth 46mm
Package gross weight 31g
Package height 127mm
Package net weight 12g
Package Type Box
Package width 63mm
Placement supported Indoor
Power Factor 0.51
Product lifespan approx 15000h
Product title LED classic 40W T25L E14 CL ND RF SRT4
Quantity per pack 1 pc(s)
Rated lifetime 15000 h
Rated luminous flux 470 lm
Rated power 4.5 W
Rating 4.5W
Replacement bulb power (max) 4.5 W
SAP height per piece 12,700cm
SAP length per piece 4,600cm
SAP width per piece 6,300cm
Start-up time 0.5 s
Weight 15g
Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot