Philips 78333400 LED Bulb 2.1W=25W 2.5x9cm Monochrome 1 Pack

MPN
78333400
Brand
Philips
EAN-13
8718699783334
Order Code
06-0827
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £7.45 £6.34
10+ £5.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 41 availableBack-order availability date - 04/12/2026

Philips Lighting's 78333400 LED bulb is a monochrome light with an energy efficiency class of E, consuming 2.1 watts equivalent to a 25-watt incandescent bulb. Measuring 2.5 cm in diameter and 9 cm in length, this compact LED is ideal for ambient lighting in residential or small commercial spaces. The bulb offers a cost-effective solution for those seeking to reduce energy consumption while maintaining adequate illumination.
Type LED (monochrome)
Colour 2700K
Dimmable No
Operating Voltage 230V
12NC Logistic code(s) 929001949055
AC input frequency 50-60 Hz
AC input voltage 230 V
Bulb current 25mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 2.1 W
Bulb shape Luster bulb
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700 K
Current Consumption 25mA
Depth 85mm
Diameter 2.5cm
Dim (Ø x L) 2.5 cm x 9 cm
EAN/UPC/GTIN (packaging) 8718699783334
Energy Consumption 3 kWh/1000h
Energy efficiency class E
Energy efficiency rating E (A - G)
EOC code 871869978333402
Equivalent bulb power 25 W
Equivalent to power rating 25W
Eye comfort Yes
Fitting/cap type E14
Glass colour Transparent
Glass type Clear
Height 8.5mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 230 V
Instant full light Yes
Length 9cm
Light colour Warm white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 119 lm/W
Luminous Flux 250lm
Material Glass
Mercury content 0 mg
Number of switch cycles 20000
Package depth 4.6mm
Package gross weight 30g
Package height 12.7mm
Package net weight 10g
Package Type Box
Package width 6.3mm
Placement supported Indoor
Power Factor 0.41
Product lifespan approx 15000h
Product title LED classic 25W T25L E14 CL ND RF SRT4
Quantity per pack 1 pc(s)
Rated lifetime 15000 h
Rated luminous flux 250 lm
Rated power 2.1 W
Rating 2.1W
Replacement bulb power (max) 2.1 W
SAP height per piece 12,700cm
SAP length per piece 4,600cm
SAP width per piece 6,300cm
Start-up time 0.5 s
Warm-up time to 60% light 0.5 s
Weight 14g
Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot