Philips 78273300 LED Bulb E-27 8W=60W Warm White 6.25x12.2cm 1pc

MPN
78273300
Brand
Philips
EAN-13
8718699782733
Order Code
06-0825
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £13.97
10+ £13.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Philips Lighting's LED bulb, model 78273300, offers a warm white monochrome light, equivalent to a traditional 60 W bulb but consuming only 8 W of power. With a European Energy Classification of F, this E-27 bulb is ideal for cost-effective, energy-efficient lighting in homes and offices. Its compact dimensions of 6.25 cm by 12.2 cm make it suitable for standard light fixtures.
Type LED (monochrome)
Colour 2700K
Dimmable No
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929002058731
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Beam angle (max) 280°
Bulb current 78mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 8 W
Bulb shape Luster bulb
Bulb Type LED
Circuits 50000
Colour consistency (SDCM) 6
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700 K
Current Consumption 78mA
Depth 122mm
Diameter 6.25cm
Dim (Ø x L) 6.25 cm x 12.2 cm
EAN/UPC/GTIN (packaging) 8718699782733
Energy Consumption 8 kWh/1000h
Energy efficiency class F
Energy efficiency rating F (A - G)
EOC code 871869978273300
Equivalent bulb power 60 W
Equivalent to power rating 60W
Eye comfort Yes
Fitting/cap type E27
Glass type Matt
Height 12.2mm
Housing Material Plastic
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 12.2cm
Light colour Warm white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 100 lm/W
Luminous Flux 806lm
Material Plastic
Mercury content 0 mg
Number of switch cycles 15000
Package depth 6.5mm
Package gross weight 100g
Package height 14.6mm
Package net weight 60g
Package Type Box
Package width 6.3mm
Placement supported Indoor
Power Factor 0.5
Product lifespan approx 15000h
Product title LED Sensor 60W A60 E27 WW FR ND 1SRT4
Quantity per pack 1 pc(s)
Rated beam angle 280°
Rated lifetime 15000 h
Rated luminous flux 806 lm
Rated power 8 W
Rating 8W
Replacement bulb power (max) 8 W
SAP height per piece 14,600cm
SAP length per piece 6,500cm
SAP width per piece 6,300cm
Start-up time 0.5 s
Warm-up time to 60% light 0.5 s
Weight 81g
Width 6.3mm

Reviews

Be the first to submit a review

Trustpilot