Philips 78269600 LED Bulb Warm White 7.5W Light Sensor EEC F

Order Code:

06-0823

Brand: Philips MPN: 78269600 EAN-13: 8718699782696
Qty Unit Price (Ex VAT)
1+ £13.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
61 available to back orderBack-order availability date - 04/05/2026

Philips Lighting produces the 78269600 LED bulb, designed to replace a 60 W bulb with just 7.5 W of energy usage. This warm white light includes a light sensor and measures 6.2 cm in diameter by 11.4 cm in length. It is ideal for cost-effective and energy-efficient home or office lighting solutions.
Type LED (monochrome)
Colour 2700K
Dimmable No
Operating Voltage 230V
12NC Logistic code(s) 929001383631
AC input frequency 50 Hz
AC input voltage 230 V
Beam angle (max) 250°
Bulb current 80 mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 7.5 W
Bulb shape A-Shape
Bulb Type LED
Circuits 50000
Colour consistency (SDCM) 6
colour Rendering Index (CRI) 80
Colour temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700 K
Current Consumption 80mA
Depth 114mm
Diameter 6.2cm
Dim (Ø x L) 6.2 cm x 11.4 cm
EAN/UPC/GTIN (packaging) 8718699782696
Energy consumption 8 kWh/1000h
Energy efficiency class F
Energy efficiency rating F (A - G)
EOC code 871869978269600
Equivalent bulb power 60 W
Equivalent to power rating 60W
Eye comfort Yes
Fitting/cap type E27
Glass type Matt
Height 11.4mm
Housing Material Plastic
Input frequency 50 Hz
Input Voltage 230 V
Instant full light Yes
Length 11.4cm
Light bulb features incl. light sensor
Light colour Warm white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 107 lm/W
Luminous Flux 806lm
Material Plastic
Mercury content 0 mg
Number of switch cycles 15000
Package depth 6.5mm
Package gross weight 100 g
Package height 14.6mm
Package net weight 60 g
Package type Box
Package width 6.3mm
Placement supported Indoor
Power Factor 0.7
Product lifespan approx 15000h
Product title LED D2D 60W A60 E27 WW FR ND SRT4
Quantity per pack 1 pc(s)
Rated beam angle 250°
Rated lifetime 15000 h
Rated luminous flux 806 lm
Rated power 7.5 W
Rating 7.5W
Replacement bulb power (max) 7.5 W
SAP height per piece 14,600 cm
SAP length per piece 6,500 cm
SAP width per piece 6,300 cm
Start-up time 0.5 s
Warm-up time to 60% light 0.5 s
Weight 65 g
Width 6.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot