Philips 78202/31/P7 Hue Lightbar RGBW 12W Indirect Versatile Positioning

MPN
78202/31/P7
Brand
Philips
EAN-13
8718696170793
Order Code
06-0781
Country of Origin
Poland
View Full Product Range (4)
Qty Unit Price (Inc VAT)
1+ £212.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Philips Lighting's Hue LED Lightbar basic set 78202/31/P7 Play features a built-in 12 W RGBW LED, offering vibrant and versatile lighting options. With wireless and remote control capabilities, it provides convenience and flexibility in creating dynamic lighting atmospheres. Ideal for enhancing home entertainment systems, it seamlessly integrates with smart home setups for tailored ambience.
Type LED Lightbar basic set
Dimmable Yes
Power 12W
12NC Logistic code(s) 915005734601
AC adapter included Yes
AC input frequency 50 - 60 Hz
AC input voltage 100-240 V
Base Built-in LED
Batteries included No
Bulb lifetime 25000 h
Bulb power 6.6 W
Bulb technology Y
Bulb Type LED (monochrome)
Cable Length 2m
Colour White
Colour temperature (max) 6500 K
Colour temperature (min) 2000 K
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 253mm
Dimmable with Hue app & switch Yes
EAN/UPC/GTIN (packaging) 8718696238615
Energy consumption per 1000 hours 6.7 kWh
Energy efficiency class G
Equivalent bulb power 42 W
Eye comfort Yes
Fitting/cap type Non-changeable bulb(s)
Fixture dimmable Yes
Height 4.3cm
Housing Material Synthetics
Hub Required
Included bulb energy efficiency class (old) A+
Input Voltage 100-240 V
Interface Bluetooth
International Protection (IP) code IP20
IP Rating IP20
Length 25.2cm
Light colour White
Light source replaceable No
Lighting style Expressive
Luminous Flux 530lm
Material Plastic
Misc Attribute Oval
Mobile operating systems supported Android 10.0, iOS 15
Net weight 710g
Number of accessories (max) 12
Number of bulbs 2
Operating Voltage 12V
Package depth 292mm
Package gross weight 1.1kg
Package height 96mm
Package length 29.9cm
Package net weight 770g
Package Type Box
Package weight 1.07kg
Package width 202mm
Power plug type Type C
Power source type AC
Power supply (LOV) mains-powered
Product colour White
Protection Class III
Rated lifetime 25000 h
Rating per bulb 6W
Replacement bulb power (max) 6.6 W
SAP EAN gross weight per piece 1070g
SAP EAN/UPC per piece 8718696170793
SAP height per piece 96,000cm
SAP length per piece 202,000cm
SAP width per piece 299,000cm
Series Hue
Suitable location Bedroom, Living room
Total luminous flux 1060lm
Transfer Standard (Smart Home) ZigBee
Voltage LED
Warranty period 2 year(s)
Weight 710g
Width 3.6cm
Wi-Fi standards Not supported

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot