Philips 78202/30/P7 Play LED Lightbar 12W RGBW Versatile Positioning

MPN
78202/30/P7
Brand
Philips
EAN-13
8718696170724
Order Code
06-0775
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £150.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Philips Lighting's Hue LED Lightbar basic set 78202/30/P7 offers a 12 W RGBW LED light with wireless and remote control features. This versatile lightbar is ideal for creating ambient lighting in living rooms, home theatres, or gaming setups. The product integrates seamlessly with the Philips Hue ecosystem, enhancing smart home lighting experiences.
Type LED Lightbar basic set
12NC Logistic code(s) 915005733901
AC adapter included Yes
AC input frequency 50-60 Hz
AC input voltage 50–60 ??
Base Built-in LED
Batteries included No
Bulb power 13.2 W
Bulb technology Y
Bulb Type LED (monochrome)
Cable Length 2m
Colour Black
Colour temperature (max) 6500 K
Colour temperature (min) 2000 K
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 253mm
Dimmable with Hue app & switch Yes
Equivalent bulb power 42 W
Eye comfort Yes
Fitting/cap type Non-changeable bulb(s)
Height 4.3cm
Hub Required
Input Voltage 220 – 240
Interface ZigBee
International Protection (IP) code IP20
IP Rating IP20
Length 25.2cm
Light colour Variable
Lighting style Expressive
Luminous Flux 530lm
Material Plastic
Misc Attribute Oval
Net weight 710g
Number of accessories (max) 12
Number of bulbs 2
Operating Voltage 12V
Package depth 292mm
Package gross weight 1.1kg
Package height 100mm
Package net weight 770g
Package width 209mm
Power 12W
Power plug type Type C
Power supply (LOV) mains-powered
Product colour Black
Protection Class III
Quantity per pack 2 pc(s)
Rated lifetime 25000 h
Rating per bulb 6W
Series Hue
Suitable location Bedroom, Living room
Total luminous flux 1060lm
Transfer Standard (Smart Home) ZigBee
Width 3.6cm

Reviews

Be the first to submit a review

Trustpilot