Philips 78201600 LED Bulb E-27 7W=60W Neutral White 6x11cm Pear Shape

MPN
78201600
Brand
Philips
EAN-13
8718699782016
Order Code
06-0773
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £5.72 £4.87
10+ £4.60
50+ £4.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 107 availableBack-order availability date - 04/12/2026

Philips Lighting's LED bulb, model number 78201600, is a 7W pear-shaped classic equivalent to a 60W incandescent bulb. Emitting neutral white light, this bulb measures 6 cm in diameter and 11 cm in length, and is suitable for use in standard E-27 sockets. It is ideal for general lighting applications in residential or commercial settings where energy efficiency and longevity are desired.
Type Pear shape
Colour White
Dimmable No
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929001323561
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Bulb current 60mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 7 W
Bulb shape A-Shape
Bulb Type LED
Circuits 30000
Colour consistency (SDCM) 6
colour Rendering Index (CRI) 80
Colour Temperature 4000 K
Colour temperature (max) 4000 K
Colour temperature (min) 4000 K
Colour Temperature Range 4000K
Depth 110mm
Diameter 6cm
Dim (Ø x L) 6 cm x 11 cm
EAN/UPC/GTIN (packaging) 8718699782016
Energy efficiency class E
Energy efficiency rating E (A - G)
EOC code 871869978201600
Equivalent bulb power 60 W
Equivalent to power rating 60W
Eye comfort Yes
Fitting/cap type E27
Glass type Matt
Height 10.6mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 11cm
Light colour Neutral white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 115 lm/W
Luminous Flux 806lm
Material Glass
Mercury content 0 mg
Number of switch cycles 30000
Package depth 6.5mm
Package gross weight 100g
Package height 14.6mm
Package net weight 60g
Package Type Box
Package width 6.3mm
Placement supported Indoor
Power Factor 0.51
Product lifespan approx 15000h
Product title LED classic 60W A60 E27 CW FR ND 1SRT4
Quantity per pack 1 pc(s)
Rated lifetime 15000 h
Rated luminous flux 806 lm
Rated power 7 W
Rating 7W
Replacement bulb power (max) 7 W
SAP height per piece 14.600cm
SAP length per piece 6.500cm
SAP width per piece 6.300cm
Start-up time 0.5 s
Warm-up time to 60% light 0.5 s
Weight 60g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot