Philips 78201/31/P7 Hue LED Lightbar 6W RGBW Versatile Indirect Light

MPN
78201/31/P7
Brand
Philips
EAN-13
8718696170748
Order Code
06-0753
Country of Origin
Poland
View Full Product Range (4)

Discontinued


Philips Lighting's Hue LED Lightbar basic set 78201/31/P7 offers 6 W RGBW lighting for versatile illumination. Featuring wireless and remote control capabilities, it allows easy customisation of light settings. This LED lightbar is ideal for creating dynamic accent lighting in living areas or entertainment spaces.
Type LED Lightbar basic set
Dimmable Yes
12NC Logistic code(s) 915005734401
AC adapter included Yes
AC input frequency 50-60  Hz
AC input voltage 50–60 
Base Built-in LED
Batteries included No
Bulb lifetime 25000 h
Bulb power 6.6 W
Bulb technology Y
Bulb Type LED (monochrome)
Cable Length 2m
Colour White
Colour temperature (max) 6500 K
Colour temperature (min) 2000 K
Commodity Classification Automated Tracking System (CCATS) 8539221090
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 253mm
Dimmable with Hue app & switch Yes
EAN/UPC/GTIN (packaging) 8718696238554
Energy consumption per 1000 hours 6.7 kWh
Energy efficiency class G
Equivalent bulb power 42 W
Eye comfort Yes
Fitting/cap type Non-changeable bulb(s)
Fixture dimmable Yes
Height 4.3cm
Housing Material Synthetics
Hub Required
Input Voltage 50–60 Hz
Interface Bluetooth
International Protection (IP) code IP20
IP Rating IP20
Length 25.2cm
Light colour White
Light source replaceable No
Lighting style Expressive
Luminous Flux 530lm
Material Plastic
Misc Attribute Oval
Mobile operating systems supported Android 10.0, iOS 15
Net weight 420g
Number of accessories (max) 12
Number of bulbs 1
Operating Voltage 12V
Package depth 292mm
Package gross weight 700g
Package height 100mm
Package net weight 490g
Package Type Box
Package weight 703g
Package width 118mm
Power 6W
Power plug type Type C
Power supply (LOV) mains-powered
Product colour White
Protection Class III
Quantity per pack 1 pc(s)
Rated lifetime 25000 h
Rating per bulb 6W
Replacement bulb power (max) 6.6 W
Series Hue
Suitable location Bedroom, Living room
Total luminous flux 530lm
Transfer Standard (Smart Home) ZigBee
Warranty period 2 year(s)
Weight 420g
Width 3.6cm
Wi-Fi standards Not supported

Trustpilot