Philips 78201/30/P7 Hue LED Lightbar Play 6W RGBW Versatile Positioning

MPN
78201/30/P7
Brand
Philips
EAN-13
8718696170717
Order Code
06-0751
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £86.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Philips Lighting offers the Hue LED Lightbar basic set, model 78201/30/P7, with built-in 6 W RGBW LED lights. This lightbar provides wireless and remote control, ideal for creating dynamic lighting environments. It's perfect for accentuating home décor or enhancing an entertainment setup.
Type LED Lightbar basic set
Dimmable Yes
12NC Logistic code(s) 915005733701
AC adapter included Yes
AC input frequency 50-60 Hz
AC input voltage 50–60 
Base Built-in LED
Batteries included No
Bulb power 6.6 W
Bulb technology Y
Bulb Type LED (monochrome)
Cable Length 2m
Colour Black
Colour temperature (max) 6500 K
Colour temperature (min) 2000 K
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 253mm
Dimmable with Hue app & switch Yes
Energy consumption per 1000 hours 7 kWh
Energy efficiency class G
Equivalent bulb power 42 W
Eye comfort Yes
Fitting/cap type Non-changeable bulb(s)
Height 4.3cm
Hub Required
Input Voltage 220 – 240
Interface ZigBee
International Protection (IP) code IP20
IP Rating IP20
Length 25.2cm
Light colour Variable
Lighting style Expressive
Luminous Flux 530lm
Material Plastic
Misc Attribute Oval
Mobile operating systems supported Android, iOS
Net weight 420g
Number of accessories (max) 12
Number of bulbs 1
Operating Voltage 12V
Package depth 292mm
Package gross weight 700g
Package height 100mm
Package net weight 490g
Package Type Box
Package width 118mm
Power 6W
Power plug type Type C
Power supply (LOV) mains-powered
Product colour Black
Protection Class III
Quantity per pack 1 pc(s)
Rated lifetime 25000 h
Rating per bulb 6W
Series Hue
Suitable location Bedroom, Living room
Total luminous flux 530lm
Transfer Standard (Smart Home) ZigBee
Warranty period 2 year(s)
Weight 490g
Width 3.6cm
Wi-Fi standards Not supported
Works with IFTTT Yes

Reviews

Be the first to submit a review

Trustpilot