Philips 78037100 Rod LED 14W=100W Warm White Dimmable EEC E

MPN
78037100
Brand
Philips
EAN-13
8718699780371
Order Code
05-9999
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £23.39 £19.89
10+ £19.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 03/12/2026

Philips Lighting offers the 78037100 LED bulb, a warm white, dimmable, rod-shaped light with an efficient 14 W power consumption equivalent to a traditional 100 W bulb. Measuring 2.9 cm in diameter and 11.8 cm in length, this standard LED light bulb is ideal for residential settings requiring cosy illumination. Suitable for energy-conscious consumers, this LED (monochrome) bulb provides an economical and sustainable lighting solution.
Type Rod shape
Colour Silver
Dimmable Yes
Operating Voltage 230V
12NC Logistic code(s) 929001243755
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Bulb current 74mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 14 W
Bulb shape Reflector
Bulb Type LED
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 830
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 3000 K
Colour temperature (max) 3000 K
Colour temperature (min) 3000 K
Colour Temperature Range 3000 K
Depth 118mm
Diameter 2.9cm
Dim (Ø x L) 2.9 cm x 11.8 cm
EAN/UPC/GTIN (packaging) 8718699780371
Energy efficiency class E
Energy efficiency rating E (A - G)
EOC code 871869978037100
Equivalent bulb power 100 W
Equivalent to power rating 100W
Eye comfort No
Glass colour Transparent
Glass type Clear
Height 11.8mm
Housing Material Plastic
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 11.8cm
Light bulb features dimmable
Light colour White
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 114 lm/W
Luminous Flux 1600lm
Material Plastic
Mercury content 0 mg
Number of switch cycles 15000
Package depth 3mm
Package gross weight 110g
Package height 14.6mm
Package net weight 90g
Package Type Box
Package width 6.3mm
Placement supported Indoor
Power Factor 0.8
Product lifespan approx 15000h
Product title LED 100W R7S 118mm WH D SRT4
Quantity per pack 1 pc(s)
Radiation Angle 0°
Rated lifetime 15000 h
Rated luminous flux 1600 lm
Rated power 14 W
Rating 14W
Replacement bulb power (max) 14 W
SAP height per piece 14,600cm
SAP length per piece 3,000cm
SAP width per piece 6,300cm
Start-up time 0.5 s
Total luminous flux 1600.00lm
Warm-up time to 60% light 0.4 s
Weight 20g
Width 2.9mm

Reviews

Be the first to submit a review

Trustpilot