Philips 77769200 Candle LED 4.3W E14 40W Repl. Warm White 3.5x9.7cm 2-Pack

MPN
77769200
Brand
Philips
EAN-13
8718699777692
Order Code
05-9994
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £6.96
10+ £6.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 24 availableBack-order availability date - 03/12/2026

The Philips Lighting 77769200 LED bulb features an E14 candle shape design and provides warm white light with a power equivalence of 4.3 W to 40 W. With dimensions of 3.5 cm in diameter and 9.7 cm in length, this monochrome LED is ideal for home or decorative lighting. The energy efficiency class is EEC F, and each pack contains two bulbs.
Type Candle shape
Colour White
Dimmable No
Base E14
Operating Voltage 230V
12NC Logistic code(s) 929001345368
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Bulb current 40mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 4.3 W
Bulb shape Candle
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700 K
Depth 97mm
Diameter 3.5cm
Dim (Ø x L) 3.5 cm x 9.7 cm
EAN/UPC/GTIN (packaging) 8718699777692
Energy efficiency class F
Energy efficiency class (old) A++
Energy efficiency rating F (A - G)
EOC code 871869977769200
Equivalent bulb power 40 W
Equivalent to power rating 40W
Eye comfort Yes
Fitting/cap type E14
Glass type Matt
Height 9.7mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 9.7cm
Light colour Warm white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 109 lm/W
Luminous Flux 470lm
Material Glass
Mercury content 0 mg
Number of switch cycles 20000
Package depth 4.6mm
Package gross weight 70g
Package height 14.6mm
Package net weight 30g
Package Type Box
Package width 8.5mm
Placement supported Indoor
Power Factor 0.51
Product lifespan approx 15000h
Product title LED classic 40W B35 E14 WW FR NDRF2SRT6
Quantity per pack 1 pc(s)
Rated lifetime 15000 h
Rated luminous flux 470 lm
Rated power 4.3 W
Rating 4.3W
Replacement bulb power (max) 4.3 W
SAP height per piece 14,600cm
SAP length per piece 4,600cm
SAP width per piece 8,500cm
Start-up time 0.5 s
Warm-up time to 60% light 0.5 s
Weight 30g
Width 3.5mm

Reviews

Be the first to submit a review

Trustpilot