Philips 77765400 LED Bulb E27 4.3W Warm White 40W Equivalent

MPN
77765400
Brand
Philips
EAN-13
8718699777654
Order Code
05-9992
Country of Origin
China
View Full Product Range (15)

Discontinued


Philips Lighting manufactures the 77765400 LED bulb, providing warm white light while consuming only 4.3 watts to replace a traditional 40-watt bulb. With dimensions of 6 cm by 10.6 cm and an E-27 base, it is suitable for energy-efficient home lighting. This monochrome LED light is ideal for creating a cosy atmosphere in living spaces.
Type LED (monochrome)
Colour 2700K
Dimmable No
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929001242967
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Bulb current 40mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 4.5 W
Bulb shape Luster bulb
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700 K
Current Consumption 40mA
Depth 106mm
Diameter 6cm
Dim (Ø x L) 6 cm x 10.6 cm
EAN/UPC/GTIN (packaging) 8718699777654
Energy Consumption 4 kWh/1000h
Energy efficiency class F
Energy efficiency class (old) A++
Energy efficiency rating F (A - G)
EOC code 871869977765400
Equivalent bulb power 40 W
Equivalent to power rating 40W
Eye comfort Yes
Fitting/cap type E27
Glass type Matt
Height 10.6mm
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 10.6cm
Light colour Warm white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 104 lm/W
Luminous Flux 470lm
Number of switch cycles 20000
Package depth 6.5mm
Package gross weight 100g
Package height 14.6mm
Package net weight 60g
Package width 13mm
Placement supported Indoor
Power Factor 0.51
Product lifespan approx 15000h
Product title LED classic 40W A60 E27 WW FR NDRF2SRT6
Quantity per pack 1 pc(s)
Rated lifetime 15000 h
Rated luminous flux 470 lm
Rated power 4.5 W
Rating 4.3W
Replacement bulb power (max) 4.5 W
SAP height per piece 14,600cm
SAP length per piece 6,500cm
SAP width per piece 13,000cm
Start-up time 0.5 s
Warm-up time to 60% light 0.5 s
Weight 35g
Width 6mm

Trustpilot