Philips 77761600 LED Bulb E14 4.3W=40W Warm White 2pcs

MPN
77761600
Brand
Philips
EAN-13
8718699777616
Order Code
05-9991
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £7.70
10+ £7.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 03/12/2026

Philips Lighting's 77761600 LED bulb is a warm white, energy-efficient light with an E14 fitting, offering 4.3 watts equivalent to a 40-watt traditional bulb. Measuring 3.5 cm in diameter and 9.7 cm in length, this monochrome LED model is ideal for residential settings requiring warm ambiance lighting with modern efficiency. Each package includes two bulbs, suitable for use in lamps, wall fixtures, or ceiling fittings.
Type LED (monochrome)
Colour 2700K
Dimmable No
Base E14
Operating Voltage 230V
12NC Logistic code(s) 929001889767
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Bulb current 40mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 4.3 W
Bulb shape Candle
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700 K
Current Consumption 40mA
Depth 97mm
Diameter 3.5cm
Dim (Ø x L) 3.5 cm x 9.7 cm
EAN/UPC/GTIN (packaging) 8718699777616
Energy Consumption 5 kWh/1000h
Energy efficiency class F
Energy efficiency rating F (A - G)
EOC code 871869977761600
Equivalent bulb power 40 W
Equivalent to power rating 40W
Eye comfort Yes
Fitting/cap type E14
Glass colour Transparent
Glass type Clear
Height 9.7mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 9.7cm
Light colour Warm white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 109 lm/W
Luminous Flux 470lm
Material Glass
Mercury content 0 mg
Number of switch cycles 20000
Package depth 4.6mm
Package gross weight 70g
Package height 14.6mm
Package net weight 30g
Package Type Box
Package width 8.5mm
Placement supported Indoor
Power Factor 0.41
Product lifespan approx 15000h
Product title LED classic 40W B35 E14 WW CL NDRF2SRT6
Quantity per pack 1 pc(s)
Rated lifetime 15000 h
Rated luminous flux 470 lm
Rated power 4.3 W
Rating 4.3W
Replacement bulb power (max) 4.3 W
SAP height per piece 14,600cm
SAP length per piece 4,600cm
SAP width per piece 8,500cm
Start-up time 0.5 s
Warm-up time to 60% light 0.4 s
Weight 17g
Width 3.5mm

Reviews

Be the first to submit a review

Trustpilot