Philips 77759300 LED Bulb Warm White E-27 4.3W 40W Equivalent 2 Pack

MPN
77759300
Brand
Philips
EAN-13
8718699777593
Order Code
05-9990
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £6.11
10+ £5.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 02/12/2026

Philips Lighting offers the 77759300 LED (monochrome) bulb, which is designed for energy efficiency, rated EEC F (A - G), and provides a warm white light. This E-27 bulb consumes 4.3 W of power, equivalent to a 40 W incandescent bulb, and measures 6 cm in diameter and 10.6 cm in length. Ideal for home lighting applications, it is packaged as 2 pc(s) and suits various indoor lighting fixtures
Type LED (monochrome)
Colour 2700K
Dimmable No
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929001890067
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Bulb current 40mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 4.3 W
Bulb shape A-Shape
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700 K
Current Consumption 40mA
Depth 106mm
Diameter 6cm
Dim (Ø x L) 6 cm x 10.6 cm
EAN/UPC/GTIN (packaging) 8718699777593
Energy Consumption 5 kWh/1000h
Energy efficiency class F
Energy efficiency rating F (A - G)
EOC code 871869977759300
Equivalent bulb power 40 W
Equivalent to power rating 40W
Eye comfort Yes
Fitting/cap type E27
Glass colour Transparent
Glass type Clear
Height 10.6mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 10.6cm
Light colour Warm white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 109 lm/W
Luminous Flux 470lm
Material Glass
Mercury content 0 mg
Number of switch cycles 20000
Package depth 6.5mm
Package gross weight 100g
Package height 14.6mm
Package net weight 60g
Package Type Box
Package width 13mm
Placement supported Indoor
Power Factor 0.41
Product lifespan approx 15000h
Product title LED classic 40W A60 E27 WW CL NDRF2SRT6
Quantity per pack 1 pc(s)
Rated lifetime 15000 h
Rated luminous flux 470 lm
Rated power 4.3 W
Rating 4.3W
Replacement bulb power (max) 4.3 W
SAP height per piece 14,600cm
SAP length per piece 6,500cm
SAP width per piece 13,000cm
Start-up time 0.5 s
Warm-up time to 60% light 0.5 s
Weight 33g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot