Philips 77755500 LED Bulb E14 2W=25W Warm White Teardrop 4.5x8cm

MPN
77755500
Brand
Philips
EAN-13
8718699777555
Order Code
05-9988
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £3.45 £3.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 57 availableBack-order availability date - 03/12/2026

Philips Lighting's 77755500 LED bulb is a teardrop-shaped light with an E14 fitting, producing warm white light equivalent to a 25W bulb using only 2W of power. Measuring 4.5 cm in diameter and 8 cm in length, it's ideal for energy-efficient lighting in homes or decorative fixtures. As a monochrome LED, it's perfect for creating cosy lighting environments with a classic design.
Type Teardrop shape
Colour Transparent
Dimmable No
Base E14
Operating Voltage 230V
12NC Logistic code(s) 929001238695
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Bulb current 20mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 2 W
Bulb shape Luster bulb
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700 K
Depth 82mm
Diameter 4.5cm
Dim (Ø x L) 4.5 cm x 8 cm
EAN/UPC/GTIN (packaging) 8718699777555
Energy efficiency class E
Energy efficiency rating E (A - G)
EOC code 871869977755500
Equivalent bulb power 25 W
Equivalent to power rating 25W
Eye comfort Yes
Fitting/cap type E14
Glass colour Transparent
Glass type Clear
Height 8mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 8cm
Light colour Warm white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 125 lm/W
Luminous Flux 250lm
Material Glass
Mercury content 0 mg
Number of switch cycles 20000
Package depth 5.3mm
Package gross weight 40g
Package height 12.7mm
Package net weight 20g
Package Type Box
Package width 6.3mm
Placement supported Indoor
Power Factor 0.41
Product lifespan approx 15000h
Product title LED classic 25W P45 E14 WW CL ND RFSRT4
Quantity per pack 1 pc(s)
Rated lifetime 15000 h
Rated luminous flux 250 lm
Rated power 2 W
Rating 2W
Replacement bulb power (max) 2 W
SAP height per piece 12,700cm
SAP length per piece 5,300cm
SAP width per piece 6,300cm
Start-up time 0.5 s
Warm-up time to 60% light 0.4 s
Weight 18g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot