Philips 77751700 LED E-27 10.5W 100W Neutral White Pear Shape Bulb

MPN
77751700
Brand
Philips
EAN-13
8718699777517
Order Code
05-9986
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £7.68
10+ £7.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 52 availableBack-order availability date - 11/11/2026

Philips Lighting produces the 77751700 Classic LED bulb, designed in a pear shape with E-27 fitting. This 10.5 W bulb offers a neutral white light and is equivalent to a traditional 100 W bulb, making it energy efficient. Ideal for residential and commercial use, it suits a variety of general lighting applications.
Type Pear shape
Colour White
Dimmable No
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929002026596
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Bulb current 90mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 10.5 W
Bulb shape A-Shape
Bulb Type LED
Circuits 20000
Colour consistency (SDCM) 6
colour Rendering Index (CRI) 80
Colour Temperature 4000 K
Colour temperature (max) 4000 K
Colour temperature (min) 4000 K
Colour Temperature Range 4000K
Depth 104mm
Diameter 6cm
Dim (Ø x L) 6 cm x 10.4 cm
EAN/UPC/GTIN (packaging) 8718699777517
Energy efficiency class D
Energy efficiency rating D (A - G)
EOC code 871869977751700
Equivalent bulb power 100 W
Equivalent to power rating 100W
Eye comfort Yes
Fitting/cap type E27
Glass type Matt
Height 10.4mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 10.4cm
Light colour Neutral white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 144 lm/W
Luminous Flux 1521lm
Material Glass
Mercury content 0 mg
Number of switch cycles 20000
Package depth 6.5mm
Package gross weight 100g
Package height 14.6mm
Package net weight 60g
Package Type Box
Package width 6.3mm
Placement supported Indoor
Power Factor 0.52
Product lifespan approx 15000h
Product title LED classic 100W A60 CW FR ND RFRFSRT4
Quantity per pack 1 pc(s)
Rated lifetime 15000 h
Rated luminous flux 1521 lm
Rated power 10.5 W
Rating 10.5W
Replacement bulb power (max) 10.5 W
SAP height per piece 14.600cm
SAP length per piece 6.500cm
SAP width per piece 6.300cm
Start-up time 0.5 s
Warm-up time to 60% light 0.5 s
Weight 60g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot