Philips 77429500 LED Bulb GU10 3.5W=35W Warm White 2 Pack

MPN
77429500
Brand
Philips
EAN-13
8718699774295
Order Code
05-9982
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £6.11
10+ £5.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

Philips Lighting manufactures the Classic LED light bulb model 77429500, which is designed to replace a 35 W bulb with only 3.5 W consumption. This warm white GU10 reflector bulb, sized at 5 cm by 5.4 cm, is energy-efficient with an EEC F rating. It is suitable for residential or commercial settings where warm, focused lighting is desired.
Type Reflector bulb
Colour Silver
Dimmable No
Base GU10
Operating Voltage 230V
12NC Logistic code(s) 929001217818
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Beam angle (max) 36°
Bulb current 32mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 3.5 W
Bulb shape Reflector
Bulb Type LED
Circuits 50000
Colour consistency (SDCM) 6
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700 K
Depth 54mm
Diameter 5cm
Dim (Ø x L) 5 cm x 5.4 cm
EAN/UPC/GTIN (packaging) 8718699774295
Energy efficiency class F
Energy efficiency rating F (A - G)
EOC code 871869977429500
Equivalent bulb power 35 W
Equivalent to power rating 35W
Eye comfort Yes
Fitting/cap type GU10
Glass colour Transparent
Glass type Clear
Heavy metals free Hg (mercury)
Height 5.4mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 5.4cm
Light colour Warm white
Light distribution Directional
Lumen maintenance factor 70%
Luminous efficacy 72 lm/W
Luminous Flux 255lm
Material Glass
Mercury content 0 mg
Number of switch cycles 50000
Package depth 5.3mm
Package gross weight 120g
Package height 12.7mm
Package net weight 96g
Package width 8.5mm
Placement supported Indoor
Power Factor 0.5
Product lifespan approx 15000h
Product title LEDClassic 35W GU10 WW 230V 36D ND 2SRT6
Rated beam angle 36°
Rated lifetime 15000 h
Rated luminous flux 255 lm
Rated peak intensity 545 cd
Rated power 3.5 W
Rating 3.5W
Replacement bulb power (max) 3.5 W
SAP height per piece 12,700cm
SAP length per piece 5,300cm
SAP width per piece 8,500cm
Start-up time 0.5 s
Warm-up time to 60% light 0.5 s
Weight 50g
Width 5mm

Reviews

Be the first to submit a review

Trustpilot