Philips 77425700 LED E14 Reflector Bulb 2.8W Warm White 2 Pack

MPN
77425700
Brand
Philips
EAN-13
8718699774257
Order Code
05-9980
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £10.31
10+ £9.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 27 availableBack-order availability date - 04/12/2026

Philips Lighting's 77425700 LED bulb is a Classic, energy-efficient reflector bulb with a warm white glow, measuring 5 cm in diameter and 8.4 cm in length. It replaces a 40 W incandescent bulb with its 2.8 W power consumption, rated EEC F (A - G) under the new energy labelling. Ideal for domestic use, it provides focused illumination in small fixtures like table lamps and recessed lighting.
Type Reflector bulb
Colour Silver
Dimmable No
Base E14
Operating Voltage 230V
12NC Logistic code(s) 929001891118
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Beam angle (max) 36°
Bulb current 23mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 2.8 W
Bulb shape Reflector
Bulb Type LED
Circuits 50000
Colour consistency (SDCM) 6
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700K
Depth 84mm
Diameter 5cm
Dim (Ø x L) 5 cm x 8.4 cm
EAN/UPC/GTIN (packaging) 8718699774257
Energy efficiency class F
Energy efficiency rating F (A - G)
EOC code 871869977425700
Equivalent bulb power 40 W
Equivalent to power rating 40W
Eye comfort Yes
Fitting/cap type E14
Glass colour Transparent
Glass type Clear
Height 8.4mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 8.4cm
Light colour Warm white
Light distribution Directional
Lumen maintenance factor 70%
Luminous efficacy 75 lm/W
Luminous Flux 210lm
Material Glass
Mercury content 0 mg
Number of switch cycles 15000
Package depth 5.3mm
Package gross weight 140g
Package height 12.7mm
Package net weight 110g
Package Type Box
Package width 13mm
Placement supported Indoor
Power Factor 0.5
Product lifespan approx 15000h
Product title LED CLA 40W R50 E14 WW 36D ND RF 2SRT6
Quantity per pack 2 pc(s)
Rated beam angle 36°
Rated lifetime 15000 h
Rated luminous flux 210 lm
Rated peak intensity 400 cd
Rated power 2.8 W
Rating 2.8W
Replacement bulb power (max) 2.8 W
SAP height per piece 12,700cm
SAP length per piece 5,300cm
SAP width per piece 13,000cm
Start-up time 0.1 s
Warm-up time to 60% light 0.5 s
Weight 60g
Width 5mm

Reviews

Be the first to submit a review

Trustpilot