Philips 77417200 LED GU10 Reflector Bulb 3.5W 35W Neutral White

MPN
77417200
Brand
Philips
EAN-13
8718699774172
Order Code
05-9977
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £3.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Philips Lighting's 77417200 LED (monochrome) bulb is a GU10 reflector with an energy consumption of 3.5 W equivalent to a 35 W traditional bulb, offering neutral white light. With dimensions of 5 cm in diameter and 5.4 cm in length, it fits standard lighting fixtures. This LED bulb is ideal for energy-efficient lighting in homes and offices.
Type Reflector bulb
Colour Silver
Dimmable No
Base GU10
Operating Voltage 230V
12NC Logistic code(s) 929001218055
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Beam angle (max) 36°
Bulb current 32mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 3.5 W
Bulb shape Reflector
Bulb Type LED
Circuits 50000
Colour consistency (SDCM) 6
colour Rendering Index (CRI) 80
Colour Temperature 4000 K
Colour temperature (max) 4000 K
Colour temperature (min) 4000 K
Colour Temperature Range 4000 K
Depth 54mm
Diameter 5cm
Dim (Ø x L) 5 cm x 5.4 cm
EAN/UPC/GTIN (packaging) 8718699774172
Energy efficiency class F
Energy efficiency rating F (A - G)
EOC code 871869977417200
Equivalent bulb power 35 W
Equivalent to power rating 35W
Eye comfort Yes
Fitting/cap type GU10
Glass colour Transparent
Glass type Clear
Heavy metals free Hg (mercury)
Height 5.4mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 5.4cm
Light colour Cool white
Light distribution Directional
Lumen maintenance factor 70%
Luminous efficacy 78 lm/W
Luminous Flux 275lm
Material Glass
Mercury content 0 mg
Number of switch cycles 50000
Package depth 5.3mm
Package gross weight 70g
Package height 12.7mm
Package net weight 48g
Package width 6.3mm
Placement supported Indoor
Power Factor 0.5
Product lifespan approx 15000h
Product title LEDClassic 35W GU10 CW 36D RF ND SRT4
Rated beam angle 36°
Rated lifetime 15000 h
Rated luminous flux 275 lm
Rated peak intensity 590 cd
Rated power 3.5 W
Rating 3.5W
Replacement bulb power (max) 3.5 W
SAP height per piece 12,700cm
SAP length per piece 5,300cm
SAP width per piece 6,300cm
Start-up time 0.5 s
Warm-up time to 60% light 0.5 s
Weight 48g
Width 5mm

Reviews

Be the first to submit a review

Trustpilot