Philips 77409700 GU10 Reflector Bulb 6.2W = 80W Dimmable Warm White

MPN
77409700
Brand
Philips
EAN-13
8718699774097
Order Code
05-9973
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £8.50
10+ £7.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 177 in stock

Philips Lighting's 77409700 LED bulb is a dimmable, energy-efficient reflector with a GU10 fitting, providing warm white light equivalent to an 80W bulb while using only 6.2W. This compact light, measuring 5 cm by 5.6 cm, is ideal for creating cosy and inviting atmospheres in homes or hospitality settings. The bulb's Warmglow feature ensures a consistent and soothing illumination tone.
Type Reflector bulb
Colour Silver
Dimmable Yes
Base GU10
Operating Voltage 230V
12NC Logistic code(s) 929002065903
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Beam angle (max) 36°
Bulb current 33mA
Bulb lifetime 25000 h
Bulb lifetime (@ 2.7 hrs/day) 25 year(s)
Bulb power 6.2 W
Bulb shape Reflector
Bulb Type LED
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 927
Colour Rendering Index 90 Ra
colour Rendering Index (CRI) 90
Colour temperature (max) 2700 K
Colour temperature (min) 2200 K
Colour Temperature Range 2200K
Depth 56mm
Diameter 5cm
Dim (Ø x L) 5 cm x 5.6 cm
EAN/UPC/GTIN (packaging) 8718699774097
Energy efficiency class F
Energy efficiency rating F (A - G)
EOC code 871869977409700
Equivalent bulb power 80 W
Equivalent to power rating 80W
Eye comfort Yes
Fitting/cap type GU10
Glass colour Transparent
Glass type Clear
Heavy metals free Hg (mercury)
Height 56mm
Housing Material Glass
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 5.6cm
Light bulb features dimmable
Light distribution Directional
Lumen maintenance factor 70%
Luminous efficacy 92 lm/W
Luminous Flux 575lm
Material Glass
Mercury content 0 mg
Number of switch cycles 50000
Package depth 5.3mm
Package gross weight 70g
Package height 12.7mm
Package net weight 50g
Package width 6.3mm
Placement supported Indoor
Power Factor 0.88
Product lifespan approx 25000h
Product title LED CLA 80W GU10 CRI90 WW 36D WGD SRT4
Radiation Angle 0°
Rated beam angle 36°
Rated lifetime 15000 h
Rated luminous flux 575 lm
Rated peak intensity 950 cd
Rated power 6.2 W
Rating 6.2W
Replacement bulb power (max) 6.2 W
SAP height per piece 12,700cm
SAP length per piece 5,300cm
SAP width per piece 6,300cm
Start-up time 0.5 s
Total luminous flux 575.00lm
Warm-up time to 60% light 0.5 s
Weight 94g
Width 5mm

Reviews

Be the first to submit a review

Trustpilot