Philips 77407300 LED G9 4.8W Warm White EEC E 1.9x6cm

MPN
77407300
Brand
Philips
EAN-13
8718699774073
Order Code
05-9972
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £15.73 £13.38
10+ £12.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 09/11/2026

Philips Lighting 77407300 LED bulb features a G9 pin base and is designed for energy efficiency with an EEC of E, equivalent to a 60 W incandescent bulb while only consuming 4.8 W. The bulb emits a warm white light, making it ideal for creating cosy atmospheres in living areas or bedrooms. Its compact size of 1.9 cm x 6 cm allows for versatile use in various lighting fixtures.
Type Pin base
Colour White
Dimmable No
Base G9
Operating Voltage 230V
12NC Logistic code(s) 929002055103
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Bulb current 44mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 4.8 W
Bulb shape Capsule
Bulb Type LED
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 4000 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700K
Depth 60mm
Diameter 1.9cm
Dim (Ø x L) 1.9 cm x 6 cm
EAN/UPC/GTIN (packaging) 8718699774073
Energy efficiency class E
Energy efficiency rating E (A - G)
EOC code 871869977407300
Equivalent bulb power 60 W
Equivalent to power rating 60W
Eye comfort No
Fitting/cap type G9
Glass colour Transparent
Glass type Clear
Height 6mm
Housing Material Plastic
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 6cm
Light colour Warm white
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 118 lm/W
Luminous Flux 570lm
Material Plastic
Mercury content 0 mg
Number of switch cycles 15000
Package depth 2.5mm
Package gross weight 20g
Package height 12.7mm
Package net weight 10g
Package Type Box
Package width 6.3mm
Placement supported Indoor
Power Factor 0.4
Product lifespan approx 15000h
Product title LED 60W G9 WW ND SRT6
Quantity per pack 1 pc(s)
Radiation Angle 0°
Rated lifetime 15000 h
Rated luminous flux 570 lm
Rated power 4.8 W
Rating 4.8W
Replacement bulb power (max) 4.8 W
SAP height per piece 12,700cm
SAP length per piece 2,500cm
SAP width per piece 6,300cm
Start-up time 0.5 s
Total luminous flux 570.00lm
Warm-up time to 60% light 0.4 s
Weight 90g
Width 19mm

Reviews

Be the first to submit a review

Trustpilot