Philips 77403500 LED Bulb GU5.3 7W=50W Warm White 5.05x4.45cm 1pc

MPN
77403500
Brand
Philips
EAN-13
8718699774035
Order Code
05-9970
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £12.57 £10.69
10+ £10.02
50+ £9.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 97 in stock

Philips Lighting manufactures the 77403500 LED bulb, offering a warm white light with an equivalent power of 50 W but only consuming 7 W. This energy-efficient GU5.3 bulb is sized at 5.05 cm in diameter and 4.45 cm in length and carries an energy efficiency class F on the scale from A to G. It is ideal for residential or commercial settings requiring focused illumination with reduced energy consumption.
Type LED (monochrome)
Colour Silver
Dimmable Yes
Base GU5.3
Operating Voltage 12V
12NC Logistic code(s) 929002058955
AC input frequency 50-60 Hz
AC input voltage 12 AC electronic
Beam angle (max) 36°
Bulb current 750mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 7 W
Bulb shape Reflector
Bulb Type LED
Circuits 50000
Colour consistency (SDCM) 6
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 2200 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2200K
Current Consumption 750mA
Depth 45.5mm
Diameter 5.05cm
Dim (Ø x L) 5.05 cm x 4.45 cm
EAN/UPC/GTIN (packaging) 8718699774035
Energy Consumption 8 kWh/1000h
Energy efficiency class F
Energy efficiency rating F (A - G)
EOC code 871869977403500
Equivalent bulb power 50 W
Equivalent to power rating 50W
Eye comfort Yes
Fitting/cap type GU5.3
Glass colour Transparent
Glass type Clear
Heavy metals free Hg (mercury)
Height 43mm
Housing Material Glass
Input frequency 50-60 Hz
Input Voltage 12 V
Instant full light Yes
Length 4.45cm
Light colour Warm white
Light distribution Directional
Lumen maintenance factor 70%
Luminous efficacy 88 lm/W
Luminous Flux 500lm
Material Glass
Mercury content 0 mg
Number of switch cycles 50000
Package depth 5.3mm
Package gross weight 70g
Package height 12.7mm
Package net weight 48g
Package width 6.3mm
Placement supported Indoor
Power Factor 0.85
Product lifespan approx 15000h
Product title LED 50W GU5.3 WW 12V 36D WGD SRT4
Radiation Angle 36°
Rated beam angle 36°
Rated lifetime 15000 h
Rated luminous flux 621 lm
Rated peak intensity 1000 cd
Rated power 7 W
Rating 7W
Replacement bulb power (max) 7 W
SAP height per piece 12,700cm
SAP length per piece 5,300cm
SAP width per piece 6,300cm
Start-up time 0.5 s
Total luminous flux 621.00lm
Warm-up time to 60% light 0.5 s
Weight 0.05kg
Width 5.1mm

Reviews

Be the first to submit a review

Trustpilot