Philips 77401100 LED Rod Light 17.5W=150W Warm White Dimmable

MPN
77401100
Brand
Philips
EAN-13
8718699774011
Order Code
05-9969
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £37.52 £31.90
10+ £30.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 09/11/2026

Philips Lighting offers the 77401100 LED light bulb, which is a dimmable, rod-shaped lamp delivering a warm white glow, equating to 150 W power while consuming only 17.5 W. With a dimension of 4.2 cm in diameter and 11.8 cm in length, this energy-efficient bulb fits standard fittings and is ideal for home or office environments. It exemplifies dependable performance and is categorized under EEC D in the new energy efficiency ratings.
Type Rod shape
Colour Silver
Dimmable Yes
Operating Voltage 230V
12NC Logistic code(s) 929002016603
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Bulb current 90mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 17.5 W
Bulb shape Reflector
Bulb Type LED
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 830
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 3000 K
Colour temperature (max) 3000 K
Colour temperature (min) 3000 K
Colour Temperature Range 3000K
Depth 118mm
Diameter 4.2cm
Dim (Ø x L) 4.2 cm x 11.8 cm
EAN/UPC/GTIN (packaging) 8718699774011
Energy consumption per 1000 hours 18 kWh
Energy efficiency class D
Energy efficiency rating D (A - G)
EOC code 871869977401100
Equivalent bulb power 150 W
Equivalent to power rating 150W
Eye comfort No
Glass colour Transparent
Glass type Clear
Height 11.8mm
Housing Material Plastic
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 11.8cm
Light bulb features dimmable
Light colour White
Light distribution Non-directional
Lumen maintenance factor 70%
Luminous efficacy 140 lm/W
Luminous Flux 2460lm
Material Plastic
Mercury content 0 mg
Number of switch cycles 15000
Package depth 3mm
Package gross weight 170g
Package height 14.6mm
Package net weight 140g
Package Type Box
Package width 6.3mm
Placement supported Indoor
Power Factor 0.9
Product lifespan approx 15000h
Product title LED 150W R7S 118mm WH D SRT4
Quantity per pack 1 pc(s)
Radiation Angle 0°
Rated lifetime 15000 h
Rated luminous flux 2460 lm
Rated power 17.5 W
Rating 17.5W
Replacement bulb power (max) 17.5 W
SAP height per piece 14,600cm
SAP length per piece 3,000cm
SAP width per piece 6,300cm
Start-up time 0.5 s
Total luminous flux 2460.00lm
Warm-up time to 60% light 0.4 s
Weight 140g
Width 4.2mm

Reviews

Be the first to submit a review

Trustpilot